Rose Mini-Polyglas Series Fibreglass Reinforced Polyester Wall Box, IP65, 200 mm x 150 mm x 100 mm

Subtotal (1 unit)*

€79.30

(exc. VAT)

€97.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€79.30

*price indicative

RS Stock No.:
187-0046
Mfr. Part No.:
0212015000
Manufacturer:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

External Height

200mm

Product Type

Wall Box

External Depth

100mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

Internal Mount Type

Mounting Boss

Mounting plate

Yes

External Width

150mm

Colour

Grey

Series

Mini-Polyglas

Standards/Approvals

IEC 60243-1

Hazardous Area Certification

No

Fixing Kit

No

IK Rating

IK08

COO (Country of Origin):
DE

ROSE General-PurposePET Enclosure, 200mm Height, 150mm Width - Mini-Polyglas Series - 212015000


Keep your electronics, tools and mechanical equipment safe by storing them in this enclosure from ROSE. A flammability rating of UL94 V-0 means that burning stops within 10 seconds, making it a safe choice in the event of a fire. Its PET body is resistant to impact and wear for durability in harsh environments. Thanks to its compact dimensions of 200 (height) x 150 (width) x 100mm (depth), you can easily mount this unit in areas with limited space.

Features & Benefits


• Fully insulated to protect personnel from electric shock

• Wide operating temperature range between -40°C and +100°C for use in challenging environments

• Halogen-free to reduce the risk of toxic fumes in the event of a fire

• IP65 rating indicates it's protected against dust and high-pressure water jets

• Supplied with a door to help keep your stored items secure

Applications


• Manufacturing industry

• Food and beverage production

• Weather stations

• Construction equipment

• Control panels

How strong is this enclosure?


This unit has an impact resistance rating of up to seven joules, so it can withstand use in heavy-duty environments.

Related links