LEDVANCE Fluorescent Downlight, 240 V, 192 x 23 mm, 17 W
- RS Stock No.:
- 188-4136
- Mfr. Part No.:
- 4058075063921
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)**
€30.05
(exc. VAT)
€36.96
(inc. VAT)
18 Within 2 working day(s) (EU stock)*
4 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €30.05 |
**price indicative
Related links
- LEDVANCE Fluorescent Downlight 192 x 23 mm, 17 W
- LEDVANCE Fluorescent Downlight 225 x 23 mm, 22 W
- LEDVANCE Fluorescent Downlight 215 x 61 mm, 25 W
- SAM DP Series Torque Adapter 9 x 12 → 14 x 18mm Insert, Satin Finish
- LEDVANCE LED Downlight 225 x 30 mm, 18 W
- LEDVANCE ST8V-HF 1530 lm 17 W LED Fluorescent Tube, T8 (1213mm)
- LEDVANCE ST8V-HF 1700 lm 17 W LED Fluorescent Tube, T8 (1213mm)
- LEDVANCE LED Downlight 225 x 225 x 30 mm, 18 W