RS PRO Single Door Access Control Door Magnet, 1200 lb Holding Force 12/24 V dc
- RS Stock No.:
- 192-4534
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€128.11
(exc. VAT)
€157.58
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.11 |
*price indicative
- RS Stock No.:
- 192-4534
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Access Control Door Magnet | |
| Holding Force | 1200lb | |
| Door Type | Single Door | |
| AC or DC Operation | DC | |
| Failure Mode | Fail Safe | |
| Supply Voltage | 12/24 V dc | |
| Depth | 40mm | |
| Height | 67mm | |
| Finish | Nickel | |
| Width | 76 mm | |
| Material | Aluminium | |
| Standards/Approvals | BS EN 1634:1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Access Control Door Magnet | ||
Holding Force 1200lb | ||
Door Type Single Door | ||
AC or DC Operation DC | ||
Failure Mode Fail Safe | ||
Supply Voltage 12/24 V dc | ||
Depth 40mm | ||
Height 67mm | ||
Finish Nickel | ||
Width 76 mm | ||
Material Aluminium | ||
Standards/Approvals BS EN 1634:1 | ||
- COO (Country of Origin):
- MY
Operating voltage 12∼24Vdc (Selectable)
Aluminium housing
Safety bolts fitted
Holding force up to 1200lbs (544Kg)
Electro-less nickel plated armature
Related links
- RS PRO Single Door Access Control Door Magnet, 1200 lb Holding Force 12/24 V dc
- RS PRO Single Door Access Control Door Magnet 24 V dc
- RS PRO Single Door Access Control Door Magnet 12 V DC
- RS PRO Double Door Access Control Door Magnet 12 V DC
- RS PRO Single Door Access Control Door Magnet 24 V dc
- RS PRO Single Door Access Control Door Magnet, 100 lb Holding Force 24 V dc
- RS PRO Single Door Access Control Door Magnet 12 V DC
- RS PRO Single Door 280 N Holding Force 12 V dc