Facom Smart Torque Wrench, 13.5 To 135 Nm, 3/8 in Drive, Square Drive
- RS Stock No.:
- 194-5901
- Mfr. Part No.:
- E.516ST-135PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€931.33
(exc. VAT)
€1,145.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €931.33 |
*price indicative
- RS Stock No.:
- 194-5901
- Mfr. Part No.:
- E.516ST-135PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Smart Torque Wrench | |
| Torque Range | 13.5 To 135 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/8 in | |
| Accuracy | ±2 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 0.1Nm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Smart Torque Wrench | ||
Torque Range 13.5 To 135 Nm | ||
Drive Shape Square | ||
Drive Size 3/8 in | ||
Accuracy ±2 % | ||
Finish Satin Chrome | ||
Scale Graduations 0.1Nm | ||
Material Plastic | ||
Standards/Approvals No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
Facom Smart Torque Wrench E.516ST
Introducing the E.516ST from Facom, this revolutionary Smart Torque Wrench offers fast, accurate and increased precision when torque is critical. This innovative torque wrench combines a usual manual wrench with a digital interface allowing automotive and industrial professionals to benefit from this state of the art functionality. In pressure environments its key to have the reassurance of highly accurate tightening results as well as a complete record of the completion for audit and control purposes. This wrench encompasses all the manual torque wrench features with a 3/8" drive and an easy scroll wheel to change the direction of movement.
Accuracy: - Torque: ± 2% Fixed ratcheting head BlueTooth Connectivity Data collection and recording Haptic Feedback in 3 stages, LED light indicator Measuring unit: N.m, kg.cm, lbf.ft, lbf.in Li-ion battery 3.7V 2.6Ah, 4h charging time Supplied in plastic case and foam module. Requires a device running Android or iOS with a Bluetooth connection
The Smart aspects of this wrench when in operation ensure the adjustments made are accurate through the handle a haptic sensory warning alerts the user to anticipate the targeted torque value. Lights within the wrench can also indicate this progress, once the set torque has been reached it's then confirmed by an audio 'click'.
Features and Benefits
• Smart enabled Torque Wrench offering for fast and precise work
• Bluetooth connectivity to any mobile device
• Scroll wheels to quickly change the direction of movement
• Dedicated Facom App to record values for 'favourites'
• Factory accuracy of ± 2%
• Torque Capacity: 13.5 - 135 Nm
• Haptic and visual alerts for reaching the correct torque value
• Quick and Easy to set up
• Rechargeable through a docking station
• Professionally constructed with IP54 classification
• 3/8" Drive Size
Typical Applications
Designed for a number of professionals who require quick and precise results, such as garage and workshop mechanics, technicians, engineers and maintenance specialists. An OLED screen allows the user to see the torque being applied to help control the tightenings being carried out.
Other Smart Torque Wrenches in the Range?
• 1945900 - 1/4" Drive - 6-30 Nm
• 1945901 - 3/8" Drive - 13.5 - 135 Nm
• 1945902 - 1/2" Drive - 34-340 Nm
FAQ's
What is the benefit of this Smart Torque Wrench over a standard Torque Wrench?
A common issue in the workplace is that workers have to stop to use record the value on a piece of paper or laptop opening up the possibility. This Smart torque wrench allows the users to set and record the value through the app. This ongoing record can be viewed by other workers. Connected smart tools could save money and increased productivity.
How long does it take to take charge the wrench to 100%?
It takes approximately 4 hours to fully charge.
Does the Facom App work on only IOS devices?
No, it has been integrated to work on both IOS and Andriod devices.
Number of paired devices?
Each wrench can keep up to 6 devices in its memory.
Related links
- Facom Smart Torque Wrench 1/2 in Drive, Square Drive
- Facom Smart Torque Wrench 1/4 in Drive, Square Drive
- Facom Digital Torque Wrench 14 x 18 mm Drive
- Norbar Torque Tools Smart Torque Wrench 12.7 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 9.5 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 9.5 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 6.35 mm Drive, Square Drive
- Norbar Torque Tools Smart Torque Wrench 12.7 mm Drive, Square Drive
