- RS Stock No.:
- 194-7465
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price Each
€28.81
(exc. VAT)
€35.44
(inc. VAT)
Units | Per unit |
1 + | €28.81 |
- RS Stock No.:
- 194-7465
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Two-Part ABS Push Button Enclosure, 140 x 70 x 74 mm, Grey
Introducing the range of RS PRO IP65 Push Button ABS Enclosures. These two-part enclosures are a high-quality and versatile enclosure solution, ideal for housing push buttons within industrial environments. The enclosure offers an optional moulded 21mm knockout for control switches and comes pre-assembled to save time for installation of the enclosure. Made from highly durable ABS plastic, these enclosures ensure optimum protection from grease, oil and chemical exposure, making these enclosures ultra-protective and reliable for a wide range of applications.
Features and Benefits:
The enclosure lid and base are moulded in durable and high-strength ABS offering complete protection of electrical assemblies and comes with an optional 21mm diameter knockout for control switches or push buttons
The unit offers an IP65 rating, ensuring that no dust, debris or liquid can enter the enclosure to cause damage to sensitive electrical cables housed within
The pre-assembled enclosure is secured together with 4 screws
Polished finish for easy cleaning and keeping the surface dust and debris free
Can be used in conjunction with RS PRO Mounting Brackets 194-7468
Available in a wide variety of sizes
The unit offers an IP65 rating, ensuring that no dust, debris or liquid can enter the enclosure to cause damage to sensitive electrical cables housed within
The pre-assembled enclosure is secured together with 4 screws
Polished finish for easy cleaning and keeping the surface dust and debris free
Can be used in conjunction with RS PRO Mounting Brackets 194-7468
Available in a wide variety of sizes
Applications:
Push Button Enclosures are units that are designed to accommodate a wide variety of push buttons and control station switches for durable and secure protection for industrial environments. They are often used for the protection of electrical assemblies of buttons, for example when operating machinery and often are compliant to IP, fire resistance and corrosion-resistant, dependant on the environment or application it is being used in. These enclosures are such versatile units for a wide range of applications, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. The most common applications include:
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
Whats included?
The unit arrives pre-assembled, but consists of:
Base and Lid of the Enclosure
4x Screws
Base and Lid of the Enclosure
4x Screws
Are there other sizes available?
The RS PRO push button and control station enclosures are available in a range of sizes and colours, dependant on your requirements:
194-7454 70 x 70 x 51 mm Grey
194-7457 70 x 70 x 74 mm Grey
194-7460 105 x 70 x 51 mm Grey
194-7462 105 x 70 x 74 mm Grey
194-7464 140 x 70 x 51 mm Grey
194-7465 140 x 70 x 74 mm Grey
194-7466 185 x 70 x 51 mm Grey
194-7467 185 x 70 x 74 mm Grey
194-7454 70 x 70 x 51 mm Grey
194-7457 70 x 70 x 74 mm Grey
194-7460 105 x 70 x 51 mm Grey
194-7462 105 x 70 x 74 mm Grey
194-7464 140 x 70 x 51 mm Grey
194-7465 140 x 70 x 74 mm Grey
194-7466 185 x 70 x 51 mm Grey
194-7467 185 x 70 x 74 mm Grey
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP65 rating which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Series | CCS |
Cutout Diameter | 22mm |
Enclosure Colour | Grey |
Enclosure Material | ABS |
IP Rating | IP65 |
Length | 140mm |
Width | 70mm |
Depth | 74mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Dimensions | 140 x 70 x 74mm |
For Use With | Control Switch and Equipment |