RS PRO Grey ABS Hand Held Enclosure, Integral Battery Compartment, Display Window, IP54, 210 x 110 x 41mm
- RS Stock No.:
- 194-7492
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€25.53
(exc. VAT)
€31.40
(inc. VAT)
Units | Per unit |
1 + | €25.53 |
- RS Stock No.:
- 194-7492
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO ABS Hand Held Enclosure, Cut Out Front, With Battery Compartment, Grey
Introducing the range of RS PRO ABS hand held enclosures. These two-part enclosures are a high-quality and versatile enclosure solution, ideal for use with hand held electronic devices used for measuring applications. The lightweight, yet ultra-durable ABS enclosure offers a comfortable and ergonomic design for the user and offers a cut out front for LCD displays to be visible when in use. Additionally, it provides a battery compartment for x2 AA batteries for added functionality. Rated IP54, this enclosure offers fantastic basic protection from the elements like dust and debris, as well as some water protection and is a versatile protective casing for hand held electronic devices.
Features and Benefits:
This RS PRO hand held enclosure offers has been designed to offer great protection for hand held electronic devices used for measuring applications
Comfortable and ergonomically designed, reducing fatigue and doesnt compromise on the features of the electronic device being housed in the enclosure
Designed with a cut out for LCD displays and is made from a lightly textured ABS plastic that provides excellent durability and style
IP54 rated, however when combined with the RS PRO gasket accessory 194-7495, the enclosure offers IP65 protection
Offers an integrated battery compartment with space for 2x AA batteries
Ideal for use in a range of hand held electronic projects and applications
Available in either black or grey and offers a membrane keypad recess in the lid
Size 210 x 110 x 41 mm
Comfortable and ergonomically designed, reducing fatigue and doesnt compromise on the features of the electronic device being housed in the enclosure
Designed with a cut out for LCD displays and is made from a lightly textured ABS plastic that provides excellent durability and style
IP54 rated, however when combined with the RS PRO gasket accessory 194-7495, the enclosure offers IP65 protection
Offers an integrated battery compartment with space for 2x AA batteries
Ideal for use in a range of hand held electronic projects and applications
Available in either black or grey and offers a membrane keypad recess in the lid
Size 210 x 110 x 41 mm
Applications:
Hand held enclosures can cover a wide range of applications that require a level of protection for internal components that are generally required to be portable. To add to their versatility and flexibility across applications, they can be purchased in a wide variety of materials like aluminium, ABS, fibreglass and more, dependant on the application they are used for. Each of these materials will also have different properties like being shock-proof and offering an IP rating to ensure better protection of the item being housed in the enclosure. Hand held enclosures are most commonly used for:
Key fobs
Control switches
Remote controls
Handheld electronics, like scanners or measurement instruments
Thermal management devices
Key fobs
Control switches
Remote controls
Handheld electronics, like scanners or measurement instruments
Thermal management devices
Whats included?
Base and Lid of the Enclosure
6x Screws (4x for assembly, 1x for the tilt stand, 1x to secure the battery cover)
Tilt stand
Battery compartment cover
6x Screws (4x for assembly, 1x for the tilt stand, 1x to secure the battery cover)
Tilt stand
Battery compartment cover
Are there other sizes available?
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from dust, debris and light water ingress so this product is not recommended for outside use. When the optional gasket is purchased and used in conjunction with the gasket accessory, the IP rating goes up to 65 which means it is protected from water spray, dust and debris, so this enclosure unit could be used outside, however, regular inspection and maintenance checks are advised.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 210 mm |
External Width | 110 mm |
External Height | 41 mm |
Integral Battery Compartment | Yes |
IP Rating | IP54 |
Weight | 187g |
Display Window | Yes |
Colour | Grey |
External Dimensions | 210 x 110 x 41mm |
Series | 2970 |
Keypad Recess | Yes |