3M Versaflo TR-602E Series Powered Respirator, 6 Filters, European EMC Directive 2004/108/EC, EN12941, EN60529 IP 54,
- RS Stock No.:
- 197-6451
- Mfr. Part No.:
- TR-602E
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-6451
- Mfr. Part No.:
- TR-602E
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Battery Type | Lightweight Lithium-ion battery | |
| Product Type | Powered Respirator | |
| Series | Versaflo TR-602E | |
| Kit Contents | Easy Clean Belt, Filter Cover, A2P Filter, High Capacity Battery, Airflow Indicator, BT-30 Length Adjusting Breathing Tube, Prefilters (x10), Single Station Battery Charger Kit, Spark Arrestor (x2), TR-602E Turbo Unit | |
| Number of Filters | 6 | |
| Standards/Approvals | European EMC Directive 2004/108/EC, EN12941, EN60529 IP 54, EN60529 IP 67, European Directive 89/686/EEC (CE marked) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Battery Type Lightweight Lithium-ion battery | ||
Product Type Powered Respirator | ||
Series Versaflo TR-602E | ||
Kit Contents Easy Clean Belt, Filter Cover, A2P Filter, High Capacity Battery, Airflow Indicator, BT-30 Length Adjusting Breathing Tube, Prefilters (x10), Single Station Battery Charger Kit, Spark Arrestor (x2), TR-602E Turbo Unit | ||
Number of Filters 6 | ||
Standards/Approvals European EMC Directive 2004/108/EC, EN12941, EN60529 IP 54, EN60529 IP 67, European Directive 89/686/EEC (CE marked) | ||
- COO (Country of Origin):
- US
3M TR-602E is the Powered Air Turbo Unit
The 3M TR-602E is the Powered Air Turbo Unit for 3M Versaflo TR-600 series Powered Air Respirator. It includes an Airflow Indicator (TR-971) and Spark Arrestor (TR-662 x2). Used with comaptile 3M respirator kits and accessories, you can be assured of a high qaulity solution to respiratory protection in challenging enviroments.
• Protection against particles, e.g. fine dusts, mists and metal fumes, organic gases and vapours, inorganic gases, acid gases, ammonia, mercury vapour
• Three user selectable flow rates for improved comfort
• Dust protection and protection against spraying water from all directions to EN60529 IP 5
Applications
Powered and air fed respirators are a complete solution for environments where respiratory protection is necessary. If the air-powered respirator is properly sealed, it can provide protection against harmful contaminants. A full air fed repository kit will include a powered unit that channels filtered air into a sealed mask. Used with suitable filters, the complete kit can protect from a variety of harmful particulates and vapours.
What is the difference between a powered air filter and a compressed air filter?
Controlled respirator systems protect the user from environmental challenges by controlling the air that they breath. The powered respirator can use a fan to draw contaminated air through a filter making it safe to breathe for the user. A compressed air system feeds uncontaminated air from a compressor system.
What is the Value of an Air Powered Respirator?
A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder, and so may not be as cost-effective as buying a, for example, a half-mask respirator. However it has two benefits, the kit will fully protect the user and provide extra comfort from cooling air ensures the users health and increase productivity. As such they may be more suitable for heavy-duty and specialist purposes than cheaper options.
Alternatives and Accessories
• 197-6457 is a Versaflow protective face shield with a polyaramid shroud
• 197-6451 is a Versaflow Powered Air Turbo Unit
• 197-6471 is a Verafllow powered respirator starter kit
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
