ebm-papst Fan Filter for 80 mm Fans, Steel Filter, Steel Frame, 85 mm 85 mm 5 mm
- RS Stock No.:
- 200-7659
- Distrelec Article No.:
- 154-11-434
- Mfr. Part No.:
- PRF80
- Manufacturer:
- ebm-papst
Subtotal (1 unit)*
€8.44
(exc. VAT)
€10.38
(inc. VAT)
In Stock
- Plus 3,834 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.44 |
*price indicative
- RS Stock No.:
- 200-7659
- Distrelec Article No.:
- 154-11-434
- Mfr. Part No.:
- PRF80
- Manufacturer:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Filter Type | Fan Mounted Filter | |
| Product Type | Fan Filter | |
| Fan Size | 80 mm | |
| Thickness | 5mm | |
| Frame Material | Steel | |
| Frame Finish | Nickel Plated | |
| Filter Material | Steel | |
| Length | 85mm | |
| Standards/Approvals | MIL STD 285.1956 (modified) | |
| Width | 85 mm | |
| Mounting Hole Diameter | 5 mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Product Type Fan Filter | ||
Fan Size 80 mm | ||
Thickness 5mm | ||
Frame Material Steel | ||
Frame Finish Nickel Plated | ||
Filter Material Steel | ||
Length 85mm | ||
Standards/Approvals MIL STD 285.1956 (modified) | ||
Width 85 mm | ||
Mounting Hole Diameter 5 mm | ||
- COO (Country of Origin):
- CN
ebm-papst EMC Screen Filter
The ebm-papst EMC screen filter combines RFI screening with mechanical finger guard protection. It is designed to fit directly over the fan without any noticeable reduction in airflow or an increase in fan noise. The screen features a welded mesh construction of thin nickel-plated steel wire, which results in the overall screening effectiveness with only a 1% reduction in airflow while meeting the required standard safety. The screen is available with a length of 85mm and a width of 85mm. This screen is suitable for 80mm and 80mm fan size.
Features and Benefits
One-piece steel construction
High screening properties due to welded mesh
Negligible increase in fan noise
Utilizes existing hole fixing position
Minimal obstruction to airflow
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ebm-papst Fan Filter for 60mm Fans Steel Frame, 65 x 65mm
- ebm-papst Fan Filter for 120mm Fans Steel Frame, 124 x 124mm
- ebm-papst Fan Filter for 92mm Fans Steel Frame, 95 x 95mm
- ebm-papst Fan Filter for 40mm Fans Steel Frame, 45 x 45mm
- ebm-papst Fan Filter for 80mm Fans Synthetic Fibre Filter 125 x 105mm
- ebm-papst Fan Filter for 120mm Fans Synthetic Fibre Filter 162 x 136mm
- ebm-papst Fan Filter for 140 mm 160 mm Fans Steel Frame
- ebm-papst Fan Filter for 180mm Fans Steel Frame
