RS PRO 100ml HDPE Wide Neck Storage Bottle

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-2433
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

HDPE

Capacity

100ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Graduations

Yes

Diameter

45mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT

RS PRO Square Storage Bottle with Plug Cap - 100ml


RS PRO graduated square bottles are ideal for storing and transporting liquids and solids in a wide range of environments. The bottles are manufactured from high quality HDPE plastic material and feature moulded graduations, allowing for easy and approximate volume measurement to be carried out. The wide neck of the plastic bottle allows liquids and chemicals to be poured in and transferred with ease, accompanied by an easy to grip cap with plug seal for secure storage. RS PRO square bottles are available in a variety of sizes and are suitable for a wide range of applications.

Features and Benefits


  • Heavy duty construction with screw cap and plug seal

  • Graduations allowing approximate volume measurement

  • Square design to save space in storage

  • Good chemical resistance

  • Cost effective storage solution for chemicals, liquids and solids

  • Easy to grip cap with toggle for tamper evident wire attachment

  • Ideal for storage of liquid and solid substances

  • Suitable for food contact applications in accordance with EU and US FDA regulations

Applications


HDPE (High Density Polyethylene) bottles are a cost effective high quality plastic storage solution ideal for storing or transferring chemicals and liquids in a range of environments such as a laboratory or classroom. HDPE bottles feature a good chemical resistance and are commonly used in areas such as:
  • Medical

  • Laboratory

  • Education

Standards


  • Food safe (EU/FDA) EU10/2011 / FDA CRF21 177

  • BSE / TSE free

  • REACH Complaint

  • LATEX

FAQs


What sizes are available?



What is HDPE?


HDPE refers to High-Density Polyethylene, a high-density plastic commonly used in containers and packaging for milk bottles and detergents due to the chemical resistant and leakproof properties.

Can this be used in an autoclave machine?


No, RS PRO square HDPE bottles are not autoclavable.