RS PRO 1L Glass Narrow Neck Reagent Bottle
- RS Stock No.:
- 201-2448
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€160.22
(exc. VAT)
€197.07
(inc. VAT)
- RS Stock No.:
- 201-2448
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Glass | |
| Capacity | 1L | |
| Neck Type | Narrow Neck | |
| Bottle Type | Reagent Bottle | |
| Diameter | 107mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Glass | ||
Capacity 1L | ||
Neck Type Narrow Neck | ||
Bottle Type Reagent Bottle | ||
Diameter 107mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
RS PRO Soda-lime Glass Reagent Bottle with PE Stopper 1000ml
Introducing reagent bottles from RS PRO, a range of robust and high quality lab bottles with PE (Polyethylene) plastic stoppers ideal for storing or transporting a wide range of liquid chemicals or powders. These highly durable laboratory bottles feature a soda-lime glass design with ground neck, offering excellent chemical resistance and reliable storage of chemicals. The PE stopper for securely closing the container is also colour coded, allowing you to easily identify and organise solutions accordingly.
Features and Benefits
- Ideal for storing a range of liquid chemicals or powders
- Complies with ISO 4796-2
- Clear soda-lime glass bottles with ground neck
- Supplied with PE (Polyethylene) stoppers
- Available in a variety of sizes
Applications
Reagent bottles, also referred to as media bottles or chemical bottles, are a type of containers commonly used in laboratories to store a wide range of liquid chemicals, powders and substances. The bottles can be manufactured from a range of materials including glass or plastic and depending on the solution to be stored inside can vary in colour, such as clear or amber. Reagent bottles also contain various stoppers to suit different chemicals and environments.
Standards
- Complies with ISO 4796-2
- ASTM E-438 Type 2
- US & European Pharmacopoeia Type 3
FAQs
What sizes are available?
Related links
- RS PRO 50ml Glass Narrow Neck Reagent Bottle
- RS PRO 100ml Glass Narrow Neck Reagent Bottle
- RS PRO 250ml Glass Narrow Neck Reagent Bottle
- RS PRO 500ml Glass Narrow Neck Reagent Bottle
- RS PRO 250ml Polyethylene Narrow Neck Reagent Bottle
- RS PRO 1L Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 5ml Borosilicate Glass Narrow Neck Volumetric Flask
- RS PRO 1L High Density Polyethylene Narrow Neck Storage Bottle

