RS PRO 20L PP Narrow Neck Carboy Bottle
- RS Stock No.:
- 201-2471
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€115.59
(exc. VAT)
€142.18
(inc. VAT)
24 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €115.59 |
**price indicative
- RS Stock No.:
- 201-2471
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | PP | |
Capacity | 20L | |
Neck Type | Narrow Neck | |
Bottle Type | Carboy Bottle | |
Graduations | Yes | |
Diameter | 350mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material PP | ||
Capacity 20L | ||
Neck Type Narrow Neck | ||
Bottle Type Carboy Bottle | ||
Graduations Yes | ||
Diameter 350mm | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 10L PP Narrow Neck Carboy Bottle
- RS PRO 10L HDPE Wide Neck Carboy Bottle
- RS PRO 5L HDPE Wide Neck Carboy Bottle
- RS PRO 10L PP Narrow Neck Aspirator Bottle
- RS PRO 5L PP Narrow Neck Aspirator Bottle
- RS PRO 15ml PP Narrow Neck Storage Bottle
- RS PRO 50ml PP Narrow Neck Storage Bottle