Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3594
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Green | |
| Number of Tools Held | 4 | |
| Industy Sector | General Use | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Green | ||
Number of Tools Held 4 | ||
Industy Sector General Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
RS PRO Complete Cleaning Kit, Green
Introducing the RS PRO Complete Cleaning Kit, an ideal solution for all cleaning applications within a wide range of environments. The cleaning kit offers a one-stop bundle that has a mop and bucket set, as well as a dustpan and brush for general purpose cleaning within domestic, commercial and industrial areas to ensure that health and safety and hygiene standards are adhered to. This RS PRO cleaning bundle is a multipurpose and versatile collection that is essential for facilities, maintenance and general-purpose cleaning tasks to ensure a high standard of cleanliness is upheld.
Features and Benefits:
- This one-stop RS PRO cleaning kit is ideal for a wide range of cleaning applications in domestic, commercial and industrial environments
- The stiff bristles of the brush that comes in the dustpan and brush set easily sweeps up larger bits of debris and the set features a convenient hanging hook on the handles for easy storage when not in use
- The mop head included in this kit is made from thick, absorbent cotton and ideal for everyday cleaning, including use on all types of hard flooring
- It is easily attached to the lightweight aluminium mop handle, which is able to withstand boiling water and most cleaning chemicals, while offering a strong and rust-free construction
- The bucket and detachable wringer will easily hold 12 litres of liquid and can be used on conjunction with the mop head and handle to easily wring out excess liquid when in use
- This RS PRO cleaning kit is available in a range of colours if colour-coded cleaning is required for the area it will be used in
What does the kit contain?
Applications:
A complete cleaning kit is an ideal solution for various environments where cleaning is often required or where hygiene standards need to be adhered to. It is an ideal set that can be kept and stored together for quick clean up in case of spillages or leaks and as part of routine cleaning measures. The kit can be used in a wide variety of domestic, commercial and industrial environments like:
- Offices
- Schools
- Factories and warehouses
- Shops, restaurants and cafés
- Hospitality and public areas
What other colours are the kits available in?
What is colour coded cleaning?
Generally, the colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility or business. However, these cleaning kits can be used in any environment, even if colour-coded cleaning is not required.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
