RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 2 m Detection Range
- RS Stock No.:
- 202-5446
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 202-5446
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Photoelectric Sensor, Background Suppression 2000mm Adjustable Sensing Distance
Introducing photoelectric sensors with adjustable background suppression from RS PRO, a selection of robust and high quality sensors ideal for use in a wide range of industrial applications. These high performance sensors features an all in one design with emitter and receiver built into a durable housing, making them highly cost effective and easy to install. The sensors use adjustable background suppression with red light for attenuation-free detection of surfaces and objects regardless of colour or texture, ensuring high accuracy and performance. The RS PRO photoelectric sensors with background suppression also feature super anti-interference to ambient light, providing reliable results in a wide range of environments. For enhanced protection the sensors also offer an IP67 protection rating, ensuring it remains protected against dust and moisture.
Features and Benefits
- Background suppression sensor for enhanced reliability and precision
- 200cm adjustable sensing distance providing flexibility
- NPN + PNP NO/NC (Selected by button) Output
- Reliably detect multiple colours and objects with accuracy
- Red LED (870nm) light source
- Available connection options include 2m PVC cable or M12 connector
- All in one design with emitter and receiver built into single housing for easy installation
- IP67 protection offering protection against dust and moisture build up
- Robust design ideal for use in a wide range of environments
- Super anti-interference to ambient light
Applications
Photoelectric sensors are devices used in a wide range of industrial applications that use automated technology to detect and measure the distance of various objects and surfaces. Diffused photoelectric sensors with background suppression sensors can feature either infrared (IR) or visible red lights and are perfect for applications that require precision and repeatability, whilst providing flexibility. Photoelectric sensors are featured in a wide range of industrial and automated devices including:
- Garage doors
- Smoke detectors
- Manufacturing machinery
Standards
IP67, CE.
FAQs
What connection type is used?
Is the sensor distance adjustable?
Yes, RS PRO background suppression sensors feature adjustable sensing from 0 → 2000 mm.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 2 m |
Output Type | NPNPNP |
Electrical Connection | 2m Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable 2 m |
Light Source | Red Light |
IP Rating | IP67 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +55°C |
Series | PTB |
Housing Material | ABS |
Standards Met | CE |