RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket 5A
- RS Stock No.:
- 203-5558
- Manufacturer:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 203-5558
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Female | |
| Size | 6.35 mm | |
| Mounting Type | PCB Mount | |
| Type | Stereo | |
| Body Orientation | Straight | |
| Current Rating | 5A | |
| Voltage Rating | 2 kV dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Female | ||
Size 6.35 mm | ||
Mounting Type PCB Mount | ||
Type Stereo | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 2 kV dc | ||
RS PRO 1/4 Vertical PCB Mount Jack Socket (Stereo, SBB arrangement)
Introducing RS PRO 1/4" vertical PCB mount jack sockets, a range of robust and compact jack sockets with stereo and mono options available and various contact arrangements. These high quality sockets feature a 24mm stand-off providing high packing density, with a metal nose for grounding chassis to plug and PCB application. RS PRO PCB mount jack sockets also feature a robust body that is moulded from durable, grade-1, black nylon and is designed to support auto-insertion, ensuring easy installation and use. With a maximum current of 5A and withstand voltage of 2000V DC minimum, this range of jack sockets are suitable for a range of high performance applications.
Features and Benefits
- Compact vertical PCB mounting with 24mm stand-off providing high packing density
- Stereo and Mono options available
- Body design supports auto-insertion
- Grade-1 black nylon design for enhanced durability
- Metal nose for grounding chassis to plug and PCB
- Withstand Voltage: 2000V DC Minimum
- Maximum Current: 5 amp
- Temperature rating: -10°C to +70°C
- Minimum 10,000+ operations
- Nominal Contact Resistance: <50mW
Application
1/4 PCB mounting jack sockets are used in a wide range of applications where the connection of a 1/4 jack is needed. They are available in both mono and stereo and can feature a number of contact arrangements and tabs for secure and reliable PCB mounting. 1/4" jack sockets are commonly used with devices such as:
- Headphones
- Amplifiers
- Interfaces
- Hi-Fi systems
- Speakers
FAQs
What options are available?
- 2035558 - RS PRO 1/4″ PCB mounting vertical jack socket with metal front thread (Stereo, SBB arrangement)
- 2035559 - RS PRO 1/4″ PCB mounting vertical jack socket with metal front thread (Stereo, SSB arrangement)
- 2035560 - RS PRO 1/4″ PCB mounting vertical jack socket with metal front thread (Stereo, SSS arrangement)
- 2035561 - RS PRO 1/4″ PCB mounting vertical jack socket with metal front thread (Mono, SNB arrangement)
What are the contact arrangement codes?
Contact arrangement codes are as follows, (from the front of the socket):
- B = Break contact
- M = Make contact
- S = Single contact, (i.e. non switched)
- N = No contact
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Jack Connector 6.35 mm PCB Mount Stereo Socket 5A
- RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket 5A
- RS PRO Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole 3A
- Switchcraft Jack Connector 6.35 mm Panel Mount Stereo Socket, 3Pole
- RS PRO Jack Connector 6.35 mm PCB Female 2 Stereo, 5A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo, 5A
- RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo, 5A Solder
- Amphenol Jack Connector 3.5 mm PCB Mount Stereo Socket, 3Pole 10A
