Festo Proportional Control Valve - Electric VOFA-L26-T32C-M-G14-1C1-ANP Series 574012
- RS Stock No.:
- 203-7465
- Mfr. Part No.:
- VOFA-L26-T32C-M-G14-1C1-ANP
- Manufacturer:
- Festo
Subtotal (1 unit)*
€878.68
(exc. VAT)
€1,080.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €878.68 |
*price indicative
- RS Stock No.:
- 203-7465
- Mfr. Part No.:
- VOFA-L26-T32C-M-G14-1C1-ANP
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Product Type | Proportional Control Valve | |
| Port Type | Pneumatic | |
| Port Size | 1/4 in G | |
| Actuation Type | Electric | |
| Series | VOFA-L26-T32C-M-G14-1C1-ANP | |
| Seal Material | Halogenated Nitrile Rubber, Fluorelastomer, Nitrile Rubber (NBR) | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Polyamide, Die Cast Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Pilot Pressure | 3bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Pilot Pressure | 10bar | |
| Maximum Flow Rate | 1050L/min | |
| Valve Function | 3/2 Closed Monostable | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, EN 60950/IEC 950, EN 60947-5-2, ISO8573-1:2010 (7:4:4) | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Proportional Control Valve | ||
Port Type Pneumatic | ||
Port Size 1/4 in G | ||
Actuation Type Electric | ||
Series VOFA-L26-T32C-M-G14-1C1-ANP | ||
Seal Material Halogenated Nitrile Rubber, Fluorelastomer, Nitrile Rubber (NBR) | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Polyamide, Die Cast Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Minimum Pilot Pressure 3bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Pilot Pressure 10bar | ||
Maximum Flow Rate 1050L/min | ||
Valve Function 3/2 Closed Monostable | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, EN 60950/IEC 950, EN 60947-5-2, ISO8573-1:2010 (7:4:4) | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
The Festo control block VOFA-L26-T32C-M-G14-1C1-ANP protects against unexpected start-up (EN 1037) reversing hazardous movements, provided the reversing movementwill not lead to any further hazards (5/2-way valve, single solenoid) Safe venting (with 3/2-w
Valve function 3/2 closed, monostable
Type of actuation electrical
Width 65 mm
Standard nominal flow rate 1050 l/min
Operating pressure 3 - 10 bar
Related links
- Festo Proportional Control Valve - Electric VOFA Series 574011
- Festo Proportional Control Valve - Electric G VOFA Series 569819
- Festo Manual Pneumatic Manual Control Valve VOFA Series VOFA-L26-T32C-MZ-G14-1C1-APP
- Festo VOFA, 569820
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric ISO 15407-1 VSVA-B-M52-MZ-A1-1C1-ANP Series 24 V
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/4 in
- Festo Pneumatic Solenoid Valve - 2 x 3/2 Closed, Monostable Pneumatic Metric VUWG-L18-T32C-M-G14 Series 24 V
- Festo Pneumatic Solenoid Valve - 2 x 3/2-Way Monostable Electric VUVG Series