RS PRO Natural Cable Tie Mount 10.2 mm x 38.5mm x 38.5 mm

Subtotal (1 bag of 100 units)*

€42.73

(exc. VAT)

€52.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 08 June 2026
  • Plus 40 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€42.73€0.427

*price indicative

RS Stock No.:
204-0248
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Natural

Product Type

Cable Tie Mount

Cable Tie Width Acceptance

10.2mm

Length

38.5mm

Width

38.5mm

Fixing Hole Diameter

7.6mm

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Self-Adhesive Cable Tie Mounts


Introducing the range of self-adhesive cable tie mounts from RS PRO. These mounts are excellent accessories used with cable ties to achieve a professional install of cable wires. Upon inspection these cable mounts allow for cable ties to be inserted 4 ways, offer a self-adhesive base, screw fixing holes, and available in a choice of colours; black or natural.

Why would you need self-adhesive cable tie mounts?


Cable ties are used in many electrical and electronic applications, in many cases cables need to be routed in a specific order or direction for neatness and for maintenance purposes. Self-Adhesive cable tie mountings can be located where required, you can stabilise and secure wiring bundles with a clean install.

Features and Benefits


• Adhesive base;• Quick tie assembly;• 4-way entry for cable ties;• Screw hole mounting;• Stabilise and secure cable bundles;• Nylon 66;• Flame retardant (UL94 V2 rating without adhesive);• Provides secure fastening;• Colour: Black or Natural

RS PRO Self-Adhesive Cable Tie Mounts Options


Black mounts;• Size: 19.5 x 19.5 mm - RS stock no: 204-0241, RS stock no: 204-0242;• Size: 28.6 x 28.6 mm - RS stock no: 204-0244, RS stock no: 204-0245;• Size: 12.5 x 12.5 mm - RS stock no: 204-0249;• Size: 38.5 x 38.5 mm - RS stock no: 204-0250

Natural mounts;• Size: 12.5 x 12.5 mm - RS stock no: 204-0240;• Size: 19.5 x 19.5 mm - RS stock no: 204-0243;• Size: 28.6 x 28.6 mm - RS stock no: 204-0247;• Size: 38.5 x 38.5 mm - RS stock no: 204-0248

Things to consider


Why not browse our range of compatible RS PRO cables ties. We offer a comprehensive range of high-quality nylon 66 ties in various lengths and widths. Combined with RS PRO cable tie mounts you are sure to achieve the perfect install.

Applications


RS PRO adhesive cable tie mounts are suitable for the following markets and industries:;Rail Transportation;Electronics Industry;Aerospace Industry;Construction;IT Computers

Related links