HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- RS Stock No.:
- 754-6354
- Mfr. Part No.:
- 151-10913 QM40-PA66-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€51.50
(exc. VAT)
€63.34
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €51.50 | €1.03 |
| 15 - 49 | €48.92 | €0.978 |
| 50 + | €46.36 | €0.927 |
*price indicative
- RS Stock No.:
- 754-6354
- Mfr. Part No.:
- 151-10913 QM40-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8.4mm | |
| Length | 40mm | |
| Width | 40mm | |
| Fixing Hole Diameter | 4.1mm | |
| Material | Polyamide 66 | |
| Series | QM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8.4mm | ||
Length 40mm | ||
Width 40mm | ||
Fixing Hole Diameter 4.1mm | ||
Material Polyamide 66 | ||
Series QM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HellermannTyton Series QM Cable Tie Mount, 40mm Length, 8.4mm Cable Tie Width Acceptance - 151-10913
This cable tie mount is designed to provide a reliable solution for cable management in various applications. Manufactured from durable polyamide 6.6 (PA66), the mount features dimensions of 40mm by 40mm and is suitable for cable ties with a width acceptance of 8.4mm. Its robust design ensures effective anchoring and organisation of cables even in challenging environments.
Features & Benefits
• Constructed from high-strength PA66 for durability
• Fire behaviour rated at UL 94V2 for safety compliance
• Compatible with cable ties up to 8.4mm in width
• Ideal for long-term installations in demanding settings
Applications
• Utilised for securing cables in electrical installations
• Suitable for use in automation and machinery environments
• Effective for organising wiring in mechanical assemblies
• Used with cable harnesses in automotive
What temperature range can this mount effectively withstand?
The mount is capable of operating within a temperature range of -40°C to +85°C, making it suitable for a diverse range of applications without fear of degradation.
How does the fire behaviour rating impact its usage?
The UL 94V2 rating indicates that the material has a moderate level of flame resistance, providing reassurance for applications where fire safety is a consideration.
What is the significance of the adhesive-free design?
An adhesive-free design enhances versatility, allowing the mount to be fixed using screws or other mechanical fasteners, which can provide a more secure attachment in various environments.
Related links
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Natural Polyamide Cable Tie Mount 40 mm 40mm 5.5 mm
- HellermannTyton Black Cable Tie Mount 5 mm x 9.5mm x 21 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm
