RS PRO Black Cable Tie Mount 10.2 mm x 38.5mm x 38.5 mm
- RS Stock No.:
- 204-0250
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
€4.84
(exc. VAT)
€5.95
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
- Plus 264 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.84 | €0.484 |
*price indicative
- RS Stock No.:
- 204-0250
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 10.2mm | |
| Length | 38.5mm | |
| Width | 38.5mm | |
| Fixing Hole Diameter | 7.6mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 10.2mm | ||
Length 38.5mm | ||
Width 38.5mm | ||
Fixing Hole Diameter 7.6mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Cable Tie Mounts
Introducing the range of self-adhesive cable tie mounts from RS PRO. These mounts are excellent accessories used with cable ties to achieve a professional install of cable wires. Upon inspection these cable mounts allow for cable ties to be inserted 4 ways, offer a self-adhesive base, screw fixing holes, and available in a choice of colours; black or natural.
Why would you need self-adhesive cable tie mounts?
Cable ties are used in many electrical and electronic applications, in many cases cables need to be routed in a specific order or direction for neatness and for maintenance purposes. Self-Adhesive cable tie mountings can be located where required, you can stabilise and secure wiring bundles with a clean install.
Features and Benefits
• Adhesive base;• Quick tie assembly;• 4-way entry for cable ties;• Screw hole mounting;• Stabilise and secure cable bundles;• Nylon 66;• Flame retardant (UL94 V2 rating without adhesive);• Provides secure fastening;• Colour: Black or Natural
RS PRO Self-Adhesive Cable Tie Mounts Options
Black mounts;• Size: 19.5 x 19.5 mm - RS stock no: 204-0241, RS stock no: 204-0242;• Size: 28.6 x 28.6 mm - RS stock no: 204-0244, RS stock no: 204-0245;• Size: 12.5 x 12.5 mm - RS stock no: 204-0249;• Size: 38.5 x 38.5 mm - RS stock no: 204-0250
Natural mounts;• Size: 12.5 x 12.5 mm - RS stock no: 204-0240;• Size: 19.5 x 19.5 mm - RS stock no: 204-0243;• Size: 28.6 x 28.6 mm - RS stock no: 204-0247;• Size: 38.5 x 38.5 mm - RS stock no: 204-0248
Things to consider
Why not browse our range of compatible RS PRO cables ties. We offer a comprehensive range of high-quality nylon 66 ties in various lengths and widths. Combined with RS PRO cable tie mounts you are sure to achieve the perfect install.
Applications
RS PRO adhesive cable tie mounts are suitable for the following markets and industries:;Rail Transportation;Electronics Industry;Aerospace Industry;Construction;IT Computers
Small Pack Size
Per Unit, RS stock no: 204-0250
Large Pack Size
RS stock no: 269-9015
