Amphenol Socapex, LJT Straight 13 Way Panel Mount MIL Spec Circular Connector Female, Male Contacts,Shell Size 11,

Bulk discount available

Subtotal (1 unit)*

€142.13

(exc. VAT)

€174.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€142.13
10 - 24€134.59
25 - 49€103.75
50 +€83.00

*price indicative

RS Stock No.:
205-3422
Mfr. Part No.:
LJT07RT1135P014
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

13

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Connector Gender

Female

Voltage

500V dc

Shell Size

11

Mount Type

Panel Mount

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Mating Type

Bayonet

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

No

Series

LJT

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Non Compliant

LJT series - male, jam nut sockets


Crimp contacts are supplied with connectors.

LJT Series professional connectors (HE 308)


Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.

LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.

Bayonet snap-lock latch.

Scoop-proof male contact mechanical protection.

The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.

Contacts must be crimped with pliers

M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.

Related links