RS PRO Circular Connector, 12 Contacts, Flange, Socket, Female, IP68, SP29 Series
- RS Stock No.:
- 206-5241
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€28.28
(exc. VAT)
€34.78
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 27 April 2026
- Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.28 |
| 5 - 9 | €28.00 |
| 10 - 49 | €27.43 |
| 50 - 99 | €26.30 |
| 100 + | €24.31 |
*price indicative
- RS Stock No.:
- 206-5241
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | Flange | |
| Current | 10A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SP29 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 28 mm | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Nylon, Polycarbonate | |
| Standards/Approvals | No | |
| Pole Format | 12 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type Flange | ||
Current 10A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SP29 | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Shell Size 28 mm | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Nylon, Polycarbonate | ||
Standards/Approvals No | ||
Pole Format 12 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO SP29 Series, Panel Mount Connectors - Female
From RS PRO a fantastic series of panel mount connectors made from quality materials and designed for use in harsh environments. These panel mount connectors are available as male pins or female receptacles rated from 400 V to 500 V, and 5 A to 50 A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.
Installation
During assembly, these panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered or screwed to the contacts then panel mounted and secured with the retaining nut.
Why would you choose these panel mount connectors?
RS PRO SP29 series has been expertly constructed to ensure high-performance with a watertight connection seal. The SP29 series is a high-voltage power connector, designed with a PC/Nylon 66 panel connector shell, brass contacts, an O ring, and a retaining nut.
Features and Benefits
• Flanged panel mount connection;• Female socket power connectors;• Threaded coupling;• Solder or screw terminations;• Interconnect with male SP2910 series;• 2, 3 ,4, 7, 8, 10, 12, 16, 17, 20, 24 & 26 pole versions;• Cable outer diameter: 13 -16 mm;• Supplied with sealing cap;• Suitable for extremely harsh environments;• For use in indoor or outdoor applications
Specifications
• Housing material: Nylon, PC;• Contact Material: Brass nickel plated;• Insulation resistance: 2000 MΩ;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 400 V or 500 V;• Current rating: 5 A to 50 A;• IP68
RS PRO Female Panel Mount DIN Connectors with Screw Termination
• 2 Pin, 50A, 500 V; RS stock no: 206-5247;• 3 Pin, 50A, 500 V; RS stock no: 206-5252;• 4 Pin, 25A, 500 V; RS stock no: 206-5254;• 7 Pin, 25A, 500 V; RS stock no: 206-5256;• 8 Pin, 25A, 500 V; RS stock no: 206-5258;• 10 Pin, 25A, 500 V; RS stock no: 206-5240
RS PRO Female Panel Mount DIN Connectors with Solder Termination
• 2 Pin, 50A, 500 V; RS stock no: 206-5246;• 3 Pin, 50A, 500 V; RS stock no: 206-5250;• 4 Pin, 25A, 500 V; RS stock no: 206-5253;• 7 Pin, 25A, 500 V; RS stock no: 206-5255;• 8 Pin, 25A, 500 V; RS stock no: 206-5257;• 10 Pin, 25A, 500 V; RS stock no: 206-5239;• 12 Pin, 10A, 500 V; RS stock no: 206-5241;• 16 Pin, 10A, 500 V; RS stock no: 206-5242;• 17 Pin, 10A, 500 V; RS stock no: 206-5243;• 20 Pin, 5A, 400 V; RS stock no: 206-5244;• 24 Pin, 5A, 400 V; RS stock no: 206-5248;• 26 Pin, 5A, 400 V; RS stock no: 206-5249
Interconnection
RS PRO female panel mount connectors should be used with the equivalent SP2910 series male cable mount connectors. Browse our extensive range to find your ideal solution.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Related links
- RS PRO Circular Connector Flange Female SP29 Series
- RS PRO Circular Connector Flange Female SP29 Series
- RS PRO Circular Connector Flange Female SP29 Series
- RS PRO Circular Connector Flange Female SP29 Series
- RS PRO Circular Connector Flange Female SP29 Series
- RS PRO Circular Connector Flange Female SP29 Series
- RS PRO Circular Connector Flange Female SP29 Series
- RS PRO Circular Connector Flange Female SP29 Series
