RS PRO Toggle Switch, PCB Mount, On-Off, SPST, Screw Terminal, 250 V ac
- RS Stock No.:
- 206-6971
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
In Stock
- Plus 93 unit(s) shipping from 04 May 2026
- Plus 216 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.94 |
| 10 - 49 | €6.37 |
| 50 - 99 | €5.60 |
| 100 + | €4.77 |
*price indicative
- RS Stock No.:
- 206-6971
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 10A | |
| Mount Type | PCB | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 16.45mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 55°C | |
| Width | 14.48mm | |
| Length | 16mm | |
| Height | 39.8mm | |
| Standards/Approvals | RoHS, UL & cUL | |
| Series | L7 | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 10A | ||
Mount Type PCB | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Illuminated No | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 16.45mm | ||
Contact AC Voltage 250V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 55°C | ||
Width 14.48mm | ||
Length 16mm | ||
Height 39.8mm | ||
Standards/Approvals RoHS, UL & cUL | ||
Series L7 | ||
Mechanical Life 10Cycles | ||
RS PRO SPST 10A Toggle Switches
Introducing a range of SPST toggle switches from RS PRO. These high-quality toggle switches offer a single pole/single throw contact configuration, meaning there is one input terminal, one output terminal, and a toggle switch made from metal or plastic. 10A contact current ratings with various switch operations are available all with an operating temperature of -20°C to +55°C. RS PRO SPST toggle switches are designed with screw or solder tab termination for PCB applications.
Why would you need an SPST type toggle switch?
SPST toggles are commonly used as a simple ON-OFF switch which basically breaks the circuit connection between the terminals. You can control a simple bulb or LED within a circuit or integrate these toggles switches into a DIY control board design.
Handling & Storage
Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.
Note: Prior to mounting products onto the circuit board as well as for unused units, it is recommended to keep them within the sealed bag.
Material Characteristics
• Actuator: Brass with nickel plating
• Bushing: Brass with nickel plating
• Base: Phenolic resin molding compound, black
• Spring: Steel wire
• Contact: Silver alloy
• Housing: Iron, nickel-plated
• Terminals: Bronze with nickel-plated
• Hardware: Nut (Iron, nickel-plated), Washer (Steel, nickel-plated), Screw (Iron, nickel plated)
• Label: Mist silver polyester film
Features and Benefits
• 10A @ 250VAC, 15A @ 125VAC
• Power toggle switch
• Single pole double throw contact - on-off action
• IP40 front panel protection
• Brass actuator
• Operating temperature -20°C to +55°C
• UL & CUL approved
Switch Operations
• On-Off, Metal Actuator, Screw Termination; RS stock no: 206-6971
• On-Off, Metal Actuator, Solder Termination; RS stock no: 206-6972
• On-Off, Plastic Actuator, Solder Termination; RS stock no: 206-6974
Applications
Telecommunications
Aerospace
Automotive
Instrumentation control
Industrial Control Solutions
Material Handling
Related links
- RS PRO Toggle Switch On-Off-On Screw Terminal, 250 V ac
- RS PRO Toggle Switch On-On Screw Terminal, 250 V ac
- RS PRO Toggle Switch On-On Screw Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Screw Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal, 250 V ac
