RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 206-6987
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
In Stock
- 241 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 10 August 2026
- Plus 17 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.29 |
| 10 - 49 | €8.56 |
| 50 - 99 | €7.52 |
| 100 + | €6.40 |
*price indicative
- RS Stock No.:
- 206-6987
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 10A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 17mm | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Brass | |
| Length | 31.78mm | |
| Height | 46.8mm | |
| Width | 19.5mm | |
| Standards/Approvals | RoHS, UL & cUL | |
| Series | L7 | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 10A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Illuminated No | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 17mm | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Brass | ||
Length 31.78mm | ||
Height 46.8mm | ||
Width 19.5mm | ||
Standards/Approvals RoHS, UL & cUL | ||
Series L7 | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- TW
RS PRO DPDT Toggle Switches
Introducing a range of DPDT toggle switches from RS PRO. These high-quality toggle switches offer a double pole double throw contact configuration that has two inputs and four outputs, 10A or 12A contact current ratings, and an operating temperature of -30°C to +85°C. RS PRO DPDT toggle switches are designed with screw or solder tab termination for PCB applications.
Why would you need a DPDT type toggle switch?
DPDT toggles are commonly used to control electric motors and electric linear actuators for example; giving you the capacity to reverse the polarity in the motor so it rotates in two different directions.
Handling & Storage
Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.;Note: Prior to mounting products onto circuit board as well as for unused units, it is recommended to keep them within the sealed bag.
Material Characteristics
• Actuator: Brass ;• Bushing: Aluminium die-casting alloy ;• O ring: Silicone gasket;• Contact: Silver alloy;• Body: Nylon 66;• Terminals: Brass with tin plating;• Hardware: Steel with trivalent zinc plating
Features and Benefits
• Sealed electrical toggle switch;• Double pole double throw contact;• IP40/ IP68 front panel protection;• Brass actuator;• Operating temperature -30°C to +85°C;• UL & CUL & ENEC15 approved
10A Switch Operations
• On-On; RS stock no: 206-6982;• On-On; RS stock no: 206-6983;• On-Off-On; RS stock no: 206-6984;• On-Off-On; RS stock no: 206-6985;• (On)-Off-(On); RS stock no: 206-6986;• (On)-Off-(On); RS stock no: 206-6987;• (On)-On; RS stock no: 206-6988;• (On)-On; RS stock no: 206-6990;• (On)-Off-On; RS stock no: 206-6991
12A Switch Operations
• Momentary-Off-Momentary; RS stock no: 206-6977;• On-None-(On); RS stock no: 206-6975;• On-Off-On; RS stock no: 206-6976;• On-Off-On; RS stock no: 206-6978
Applications
Telecommunications;Aerospace;Automotive;Instrumentation control;Industrial Control Solutions;Material Handling
Related links
- RS PRO Toggle Switch On-Off-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 250 V ac
