RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal, 250 V ac

Bulk discount available

Subtotal (1 unit)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 264 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.29
10 - 49€8.56
50 - 99€7.52
100 +€6.40

*price indicative

RS Stock No.:
206-6991
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

10A

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP40

Illuminated

No

Actuator Length

17mm

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Material

Brass

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, UL & cUL

Series

L7

Length

31.78mm

Height

57.5mm

Width

19.5mm

Mechanical Life

10Cycles

RS PRO DPDT Toggle Switches


Introducing a range of DPDT toggle switches from RS PRO. These high-quality toggle switches offer a double pole double throw contact configuration that has two inputs and four outputs, 10A or 12A contact current ratings, and an operating temperature of -30°C to +85°C. RS PRO DPDT toggle switches are designed with screw or solder tab termination for PCB applications.

Why would you need a DPDT type toggle switch?


DPDT toggles are commonly used to control electric motors and electric linear actuators for example; giving you the capacity to reverse the polarity in the motor so it rotates in two different directions.

Handling & Storage


Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.;Note: Prior to mounting products onto circuit board as well as for unused units, it is recommended to keep them within the sealed bag.

Material Characteristics


• Actuator: Brass ;• Bushing: Aluminium die-casting alloy ;• O ring: Silicone gasket;• Contact: Silver alloy;• Body: Nylon 66;• Terminals: Brass with tin plating;• Hardware: Steel with trivalent zinc plating

Features and Benefits


• Sealed electrical toggle switch;• Double pole double throw contact;• IP40/ IP68 front panel protection;• Brass actuator;• Operating temperature -30°C to +85°C;• UL & CUL & ENEC15 approved

10A Switch Operations


• On-On; RS stock no: 206-6982;• On-On; RS stock no: 206-6983;• On-Off-On; RS stock no: 206-6984;• On-Off-On; RS stock no: 206-6985;• (On)-Off-(On); RS stock no: 206-6986;• (On)-Off-(On); RS stock no: 206-6987;• (On)-On; RS stock no: 206-6988;• (On)-On; RS stock no: 206-6990;• (On)-Off-On; RS stock no: 206-6991

12A Switch Operations


• Momentary-Off-Momentary; RS stock no: 206-6977;• On-None-(On); RS stock no: 206-6975;• On-Off-On; RS stock no: 206-6976;• On-Off-On; RS stock no: 206-6978

Applications


Telecommunications;Aerospace;Automotive;Instrumentation control;Industrial Control Solutions;Material Handling

Related links