RS PRO Toggle Switch, Panel Mount, On-Off, 1 CO, Screw Terminal, 250 V ac
- RS Stock No.:
- 206-6992
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €8.95 |
| 10 - 49 | €8.21 |
| 50 - 99 | €7.25 |
| 100 + | €6.14 |
*price indicative
- RS Stock No.:
- 206-6992
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | 1 CO | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 10 A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Actuator Length | 16.45mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 55°C | |
| Height | 53.45mm | |
| Width | 19.5 mm | |
| Length | 31.78mm | |
| Series | L7 | |
| Standards/Approvals | RoHS, UL & cUL | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration 1 CO | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 10 A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Illuminated No | ||
Actuator Length 16.45mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Brass | ||
Maximum Operating Temperature 55°C | ||
Height 53.45mm | ||
Width 19.5 mm | ||
Length 31.78mm | ||
Series L7 | ||
Standards/Approvals RoHS, UL & cUL | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- TW
RS PRO DPST 10A Toggle Switches
Introducing a range of DPST toggle switches from RS PRO. These high-quality toggle switches offer a double pole single throw contact configuration that controls two circuits at the same time both ON of OFF. 10A contact current ratings are available with an operating temperature of -20°C to +55°C. RS PRO DPST toggle switches are designed with screw terminals or solder tab termination for PCB applications.
Why would you need a DPST type toggle switch?
DPST toggles are commonly used to control mains electricity by isolating live and neutral connections in ac/dc applications such as control motors.
Handling & Storage
Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.
Note: Prior to mounting products onto circuit board as well as for unused units, it is recommended to keep them within the sealed bag.
Material Characteristics
• Actuator: Brass with nickel plating
• Bushing: Brass with nickel plating
• Base: Phenolic resin molding compound, black
• Spring: Steel wire
• Contact: Silver alloy
• Housing: Iron, nickel plated
• Terminals: Bronze with nickel plated
• Hardware: Nut (Iron, nickel plated), Washer (Steel, nickel plated) Screw (Iron, nickel plated)
• Label: Mist silver polyester film
Features and Benefits
• Power toggle switch
• 10A @ 250VAC, 15A @ 125VAC
• Double pole single throw contact
• IP40/ IP68 front panel protection
• Operating temperature -20°C to +55°C
• UL & CUL approved
10A Switch Operations
On-Off; RS stock no: 206-6992
On-Off; RS stock no: 206-6993
Applications
Telecommunications
Aerospace
Automotive
Instrumentation control
Industrial Control Solutions
Material Handling
Related links
- TE Connectivity Toggle Switch On-Off Screw Terminal
- APEM Toggle Switch On-Off Screw Terminal
- Honeywell Toggle Switch On-Off Screw Terminal
- TE Connectivity Toggle Switch On-Off-On Screw Terminal
- APEM Toggle Switch On-Off-On Screw Terminal
- APEM Toggle Switch On-Off-(On) Screw Terminal
- APEM Toggle Switch On-Off Screw Terminal, 400V ac
- APEM Toggle Switch On-On Screw Terminal, 28V