APEM Toggle Switch, Panel Mount Mount, On-Off-On, DPST, Screw Terminal

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€84.18

(exc. VAT)

€103.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€84.18
25 - 49€81.31
50 - 99€78.60
100 - 249€76.03
250 +€73.66

*price indicative

RS Stock No.:
693-1452
Mfr. Part No.:
3548-003N000
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

On-Off-On

Mount Type

Panel Mount

Terminal Type

Screw

Actuator Length

24mm

Minimum Operating Temperature

-40°C

Actuator Material

Anodised Aluminium

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Mechanical Life

40000Operations

COO (Country of Origin):
FR

3500 Series - Sealed IP67


Fully sealed switches capable of withstanding immersion in water to a depth of 1m

Flat lever

Bush thread 15//32-32NS (11.9-32NS)

Moulded-in screw terminals (M3.5 screw)

Bright nickel finish lever

Silver cadmium oxide contacts

Brass actuator and Mineral Filled Polyester (UL 94 V-0) case

Standards

CECC 96201-004