RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 206-7007
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.32 |
| 10 - 49 | €8.56 |
| 50 - 99 | €7.55 |
| 100 + | €6.40 |
*price indicative
- RS Stock No.:
- 206-7007
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 10A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 17mm | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Brass | |
| Standards/Approvals | UL & cUL, RoHS | |
| Series | L7 | |
| Length | 28.89mm | |
| Height | 55.3mm | |
| Width | 14.44mm | |
| Mechanical Life | 10Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 10A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 17mm | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Brass | ||
Standards/Approvals UL & cUL, RoHS | ||
Series L7 | ||
Length 28.89mm | ||
Height 55.3mm | ||
Width 14.44mm | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- TW
RS PRO SPDT 10A Toggle Switches
Introducing a range of SPDT toggle switches from RS PRO. These high-quality toggle switches offer a single pole double throw contact configuration, meaning one input terminal and two output terminals. A selection of 10A contact current ratings with various switch operations is available all with an operating temperature of -20°C to +55°C. RS PRO SPDT toggle switches are designed with screw or solder tab termination for PCB applications.
Why would you need an SPDT type toggle switch?
SPDT toggles are commonly used as a simple on-off switch or a changeover switch in a circuit. The on-off-on switching operation means they can be configured to connect a circuit to different paths for example; a circuit that has a light source and a motor can be connected to the outputs and activated with a flip of the toggle switch which controls the two output loads.
Handling & Storage
Prevent terminal oxidization on the switches by storing products in an environment that is dry and cool with relative humidity less than 90%.;Note: Prior to mounting products onto circuit board as well as for unused units, it is recommended to keep them within the sealed bag.
Material Characteristics
• Actuator: Brass with nickel plating ;• Bushing: Brass with nickel plating;• Base: Phenolic resin molding compound, black;• Spring: Steel wire;• Contact: Silver alloy;• Housing: Iron, nickel-plated;• Terminals: Bronze with nickel-plated;• Hardware: Nut (Iron, nickel-plated), Washer (Steel, nickel-plated), Screw (Iron, nickel;plated);• Label: Mist silver polyester film
Features and Benefits
• 10A @ 250VAC, 15A @ 125VAC;• Power toggle switch;• Single pole double throw contact;• IP40 front panel protection;• Brass actuator;• Operating temperature -20°C to +55°C;• UL & CUL approved
10A Switch Operations
• On-On; RS stock no: 206-6994
• On-On; RS stock no: 206-6996
• On-On; RS stock no: 206-6997
• On-Off-On; RS stock no: 206-6998
• On-Off-On; RS stock no: 206-6999
• On-Off-On; RS stock no: 206-7000
• (On)-Off-(On); RS stock no: 206-7001
• (On)-Off-(On); RS stock no: 206-7002
• (On)-On; RS stock no: 206-7003
• (On)-On; RS stock no: 206-7004
• (On)-On; RS stock no: 206-7006
• (On)-Off-On; RS stock no: 206-7007
Applications
Telecommunications;Aerospace;Automotive;Instrumentation control;Industrial Control Solutions;Material Handling
Related links
- RS PRO Toggle Switch On-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Solder Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-On Screw Terminal, 250 V ac
