Bosch 1600A02149 5.5 Ah 18V Power Tool Battery, For Use With Bosch 18 Volt Cordless Power Tools
- RS Stock No.:
- 206-7088
- Mfr. Part No.:
- 1600A02149
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€272.45
(exc. VAT)
€335.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.45 |
*price indicative
- RS Stock No.:
- 206-7088
- Mfr. Part No.:
- 1600A02149
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Battery | |
| Voltage | 18V | |
| Battery Capacity | 5.5Ah | |
| For Use With | Bosch 18 Volt Cordless Power Tools | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Battery | ||
Voltage 18V | ||
Battery Capacity 5.5Ah | ||
For Use With Bosch 18 Volt Cordless Power Tools | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Bosch ProCORE Series Power Tool Battery, 18V Voltage Rating, 5.5Ah Battery Capacity - 1600A02149
This Bosch ProCORE 18V 5.5Ah battery offers high capacity and consistent performance for Bosch cordless power tools. With its 5.5Ah capacity and 18V rating, this compact battery (77x117x69mm) is designed for professional use, ensuring compatibility with a wide range of tools and efficient operation in various environments.
Features & Benefits
• Enhanced Power Output: 87% increase in performance over standard batteries
• COOLPACK 2.0 Technology: Extends battery lifespan by 135%
• Intelligent Battery Management: Optimises power usage
• Lightweight Design: Weighs 0.955kg for easy handling
• Heavy-Duty Capability: Suitable for tools up to 2000W
Applications
• Bosch cordless drill drivers and impact wrenches
• Suitable for saws and other power tools
• Compatible with Bosch chargers|
Related links
- Bosch 1600Z00038 4 Ah 18 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Bosch 1600A0214D 5.5 Ah 18 V Rechargeable Battery, For Use With Bosch Cordless Power Tools
- Bosch 1600Z0002X 2 Ah 12 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Bosch 1600A00L1M 6 Ah 36 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Makita BL1021B 2 Ah 12 V Rechargeable Battery, For Use With Cordless Power Tools
- Dremel 26150855JD 1Ah 10.8V Power Tool Battery, For Use With Dremel 10.8 V Cordless Power Tools
- Makita BL1041B 4 Ah 12 V Rechargeable Battery, For Use With Cordless Power Tools
- FEIN 92604325010 5.2 Ah 18 V Power Tool Battery Pack, For Use With FEIN 18 V Cordless Tools
