- RS Stock No.:
- 207-0874
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
€2.892
(exc. VAT)
€3.557
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.892 | €14.46 |
50 - 95 | €2.836 | €14.18 |
100 + | €2.744 | €13.72 |
*price indicative |
- RS Stock No.:
- 207-0874
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 4 mm Banana Socket - Female
Looking to make your own cable connector leads, then consider the RS PRO 4 mm female banana socket. This cable socket is the ideal solution for making test leads to your specification. Upon inspection, the socket connector offers a fully shrouded body, resilient plastic and nickel plated brass contact. Compatible with cables with a 4 mm dia. and is suitable for any standard 4 mm shrouded or non-shrouded banana plugs.
Why would you need banana sockets?
There are many variations of banana socket connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters or other forms of testing equipment. The most efficient way is to make your own, that way you can set up your workstation or bench to be more productive.
How do you make a banana socket test lead?
Terminating the socket connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the socket elements back together now your test lead is ready for use.
4 mm banana socket options
Black - RS stock no: 207-0873
Blue - RS stock no: 207-0874
Green - RS stock no: 207-0875
Red - RS stock no: 207-0876
Yellow - RS stock no: 207-0877
Features and Benefits
4 mm female banana socket
Nickel-plated brass contact
Fully Shrouded
Voltage rating: 1000V CAT III
Current rating: 20A
Available in multiple colours
Nickel-plated brass contact
Fully Shrouded
Voltage rating: 1000V CAT III
Current rating: 20A
Available in multiple colours
Application
Electrical and Electronic servicing
Automotive
Maintenance
Automotive
Maintenance
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 20A |
Type | Banana Socket |
Insulation Material | Plastic |