RS PRO Blue Male Banana Plug, 4 mm Connector, Solder Termination, 1000V, 20A, Nickel Plating
- RS Stock No.:
- 207-0878
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
€15.17
(exc. VAT)
€18.66
(inc. VAT)
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.034 | €15.17 |
| 50 - 95 | €2.972 | €14.86 |
| 100 + | €2.882 | €14.41 |
*price indicative
- RS Stock No.:
- 207-0878
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Blue | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Current | 20A | |
| Termination Method | Solder | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Insulation Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Product Type Banana Plug | ||
Gender Male | ||
Current 20A | ||
Termination Method Solder | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Insulation Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO 4 mm Right Angled Banana Plug - Male
Looking to make your own test leads, then consider the RS PRO 4 mm male right angled banana plug. This connector plug is the ideal solution for making test leads to your specification. Upon inspection, the banana plug offers fully shrouded high-grade plastic, centre contact made from nickel-plated brass and a bulbous split contact with insulating tip. It accepts test lead cables with a 4 mm dia.
Why would you need banana plugs?
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. They are useful for servicing connector plugs that are damaged or have become faulty.
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
Right angled banana plugs available
• 4 mm, Blue - RS stock no: 207-0878;• 4 mm, Green - RS stock no: 207-0879;• 4 mm, Yellow - RS stock no: 207-0880
Features and Benefits
• Right Angled
• Nickel-plated brass contact
• Fully Shrouded
• Voltage rating: 1000V CAT III
• Current rating: 20A
• Available in multiple colours
Application
Electrical and Electronic servicing
Automotive
Maintenance
Related links
- RS PRO Blue Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Yellow Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Green Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Black Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Red Male Banana Plug Solder Termination 20A, Nickel Plating
- Mueller Electric Black Male Banana Plug Solder Termination 20A, Nickel Plating
- Mueller Electric Red Male Banana Plug Solder Termination 20A, Nickel Plating
- RS PRO Blue Male Banana Plug Solder Termination 10A, Tin Plating
