RS PRO RS PRO Series Grey Hook Up Wire, 30 AWG, 1, 50 m, Ethylene Tetrafluoroethylene

Subtotal (1 reel of 50 metres)*

€15.99

(exc. VAT)

€19.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 04 May 2026
  • Plus 51 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€15.99€0.32

*price indicative

RS Stock No.:
207-7151
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

30AWG

Core Strands

1

Cable Length

50m

Voltage

300V

Maximum Operating Temperature

160°C

Conductor Material

Silver Plated Copper

Standards/Approvals

No

Sub Type

Equipment Wire

Minimum Operating Temperature

-65°C

Jacket Material

Ethylene Tetrafluoroethylene

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Series

RS PRO

RS PRO ETFE Equipment Wire – 30 AWG


The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 30 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.

Benefits of a copper conductor


Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.

Benefits of ETFE equipment wire


ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.

Features and Benefits


• Voltage rating 300 V;• Core Strands: 1/0.25 mm;• Silver-plated copper wire;• Cross Sectional Area: 0.05 mm²;• Insulation: ETFE;• Supplied on 50 m or 100 m reel;• RoHS

Specification


• 30 AWG;• Conductor structure: 1/0.25mm;• Insulation dimension: 0.55±0.05mm;• Insulation tensile strength: ≧34.5 Mpa;• Insulation elongation: ≧100% ;• Rated Temperature: - 65 °C to +160 °C

RS PRO ETFE Equipment Wire Options – 50 M


• White; RS stock no: 207-7141;• Black; RS stock no: 207-7142;• Yellow; RS stock no: 207-7143;• Red; RS stock no: 207-7144;• Green; RS stock no: 207-7145;• Blue; RS stock no: 207-7146;• Brown; RS stock no: 207-7148;• Orange; RS stock no: 207-7149;• Grey; RS stock no: 207-7151;• Violet; RS stock no: 207-7152

RS PRO ETFE Equipment Wire Options – 100 M


• Black; RS stock no: 207-7156;• Green; RS stock no: 207-7157;• White; RS stock no: 207-7158;• Red; RS stock no: 207-7159

Applications


ETFE Equipment Wire has a variety of application use such as;

• Industrial electrical installations;• Harsh environments;• Electronic equipment

Why would you choose RS PRO for equipment wire?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Related links