Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Pneumatics & Hydraulics
/
Pneumatic Valves
/
Pneumatic Solenoid Valves
SMC 3/2 Pneumatic Control Valve - Solenoid/Spring NVJ100 Series 24V dc
RS Stock No.:
209-9440
Mfr. Part No.:
VJ114-5MNZ
Manufacturer:
SMC
View this category
Discontinued product
RS Stock No.:
209-9440
Mfr. Part No.:
VJ114-5MNZ
Manufacturer:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
NVJ 100, 300, 3000 3/5 Port Solenoid Valve/Rubber Seal Type Data Sheet
Contains SVHC - Bis(2-ethylhexyl)phthalate (DEHP) - CAS No. 117-81-7
Contains SVHC - Benzyl butyl phthalate (BBP) - CAS No. 85-68-7
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Attribute
Value
Function
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
NVJ100
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
PBT
Solenoid Power Consumption
1.2W
Minimum Operating Pressure
0psi
Maximum Operating Pressure
100 psi
Maximum Operating Temperature
+50°C