RS PRO, DP1603PA 3 Pole Straight Standard DIN Connector, 5A, 250V IP40, Cable Male
- RS Stock No.:
- 210-0192
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.96
(exc. VAT)
€19.63
(inc. VAT)
- RS Stock No.:
- 210-0192
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 3 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | DP1603PA | |
| Standards/Approvals | No | |
| Housing Material | Zinc Alloy | |
| Pole Format | 3 | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 3 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series DP1603PA | ||
Standards/Approvals No | ||
Housing Material Zinc Alloy | ||
Pole Format 3 | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
RS PRO Male Cable Mount DIN Connectors – Standard
Looking for cable mount connectors then consider RS PRO for all your DIN connectors solutions. We are pleased to introduce this excellent series of high-quality male cable mount DIN connectors. Upon inspection, they are made from top quality material with a premium feel. These connectors offer a screw lock system that once connected to a female panel or chassis mount sockets will not accidentally disconnect making them perfect for a custom arrangement.
Assembly
Assembly with these connectors is relatively straight forward, engineers or DIY enthusiasts can carry out this process. The process includes; disassembling the connector to locate the terminal pins, soldering the cable wires, securing the cable, and reassemble the parts. The beauty of these DIN connector plugs is they are available with various numbers of poles, you can make your own custom cable lengths to suit your application, and they offer long life service.
Why would you need a DIN connector?
These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom connector plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data.
Features and Benefits
• Mounting type: Cable Mount
• Connector size: Standard
• Number of poles: 3, 5, 7, 8 and 12
• Termination Method: Solder
• Body Orientation: Straight
• Connector type: Female DIN connector plug
• Screw Locking
• Cable Outlet: 3 to 6 mm
Materials
• Housing Holder: Zinc Alloy Nickel Plated
• Cable Holder: Steel Nickel Plated
• Screw-cap: Brass Nickel Plated
• Shell: PA6
• Terminals: Brass
Specification
• Current Rating: 3A or 5A
• Voltage Rating: 60 V or 250 V
• IP Rating: IP40
RS PRO Male Cable Mount DIN Connector Options
• 3 Pin, 5A, standard; RS stock no: 210-0192
• 5 Pin, 5A, standard; RS stock no: 210-0199
• 7 Pin, 5A, standard; RS stock no: 210-0204
• 8 Pin, 5A, standard; RS stock no: 210-0208
• 12 Pin,3A, standard; RS stock no: 210-0211
Applications
• Control engineering
• Automation technology
• Medical instrumentation
• Electronic Audio equipment
Why would you choose RS PRO for DIN connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

