RS PRO, DP1606JA 6 Pole Straight Standard DIN Connector, 5A, 250V IP40, Cable Female

Bulk discount available

Subtotal (1 unit)*

€7.49

(exc. VAT)

€9.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 04 May 2026
  • Plus 62 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.49
10 - 19€7.38
20 - 49€7.27
50 - 99€6.90
100 +€6.44

*price indicative

RS Stock No.:
210-0201
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Connector

Number of Contacts

6

Current

5A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Female

Orientation

Straight

Voltage

250V

IP Rating

IP40

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

No

Series

DP1606JA

Housing Material

Zinc Alloy

Pole Format

6

Contact Material

Brass

Contact Plating

Nickel

RS PRO Female Cable Mount DIN Connectors


The RS PRO range of DIN connectors keeps on improving. We are pleased to introduce our exciting new series of female cable mount DIN connectors. They are made from high-quality materials, available with a range of connector types and number of poles, plus a clever screw lock design feature that ensures once mated with a male socket connector there is no accidental disconnection.

Application is quick and easy, assembly of these cable mount connectors can be carried out by both engineers or DIY enthusiasts. Simply disassemble the DIN jack to gain access to the contact pins, solder the required wire connectors, secure the strain relief, and re-assemble.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom length cable plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data while offering long service and ease of use.

Features and Benefits


• Mounting type: Cable Mount;• Connector size: Standard;• Number of poles: 3,4,5,6, and 8;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Female DIN connector plug;• Screw Locking;• Cable Outlet: 3 to 6 mm

Materials


• Housing Holder: Zinc Alloy Nickel Plated;• Cable Holder: Steel Nickel Plated;• Screw-cap: Brass Nickel Plated;• Shell: PA6;• Terminals: Brass

Specification


• Current Rating: 5A;• Voltage Rating: 250 V;• IP Rating: IP40

RS PRO Female Cable Mount DIN Connector Options


• 3 Pin, Standard; RS stock no: 210-0190;• 4 Pin, M16; RS stock no: 210-0194;• 5 Pin, Standard; RS stock no: 210-0197;• 6 Pin, Standard; RS stock no: 210-0201;• 8 Pin, Standard; RS stock no: 210-0206

Applications


Control engineering;Automation technology;Medical instrumentation;Electronic Audio equipment

Why would you choose RS PRO for DIN connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links