RS PRO, WP1603JPR 3 Pole Straight M16 DIN Connector, 5A, 250V IP67, Panel Mount Female
- RS Stock No.:
- 210-0218
- Distrelec Article No.:
- 304-04-494
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€11.58
(exc. VAT)
€14.24
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 27 April 2026
- Plus 100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.58 |
| 10 - 19 | €11.41 |
| 20 - 49 | €11.21 |
| 50 - 99 | €10.66 |
| 100 + | €9.95 |
*price indicative
- RS Stock No.:
- 210-0218
- Distrelec Article No.:
- 304-04-494
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | WP1603JPR | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series WP1603JPR | ||
Standards/Approvals No | ||
Pole Format 3 | ||
- COO (Country of Origin):
- TW
RS PRO Female Panel Mount DIN Connectors – Screw Lock
RS PRO are please to introduce our exciting new series of female DIN connectors. They are made from high-quality materials, available with a range of connector sizes and poles plus a clever screw locking design feature that ensures once mated with a male cable connector plug there is no accidental disconnection.
During assembly, these panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered to the contacts then panel mounted and secured with the ring nut.
Why would you need a DIN connector?
These circular DIN connectors are perfect for replacing old or damaged connectors or for creating a custom audio system. You can arrange these panel mount connectors specific to your needs in both male and female configurations and mate with the appropriate cable connector plug.
Features and Benefits
• Mounting type: Panel Mount
• Connector size: M16 or Standard
• Number of poles: 3, 4,5,6,7 and 8
• Termination Method: Solder
• Body Orientation: Straight
• Connector type: Female DIN socket
• Screw Locking
Specification
• Voltage rating: 100 V or 250 V
• Current Rating: 4A or 5A
• IP Rating: IP40 or IP67
RS PRO Female Panel Mount DIN Connectors – 100 V
• 3 Pin; RS stock no: 210-0248
• 5 Pin; RS stock no: 210-0251
• 5 Pin; RS stock no: 210-0254
• 6 Pin; RS stock no: 210-0256
• 8 Pin; RS stock no: 210-0259
RS PRO Female Panel Mount DIN Connectors – 250 V
• 3 Pin; M16, RS stock no: 210-0218
• 3 Pin; Standard, RS stock no: 210-0249
• 4 Pin; M16, RS stock no: 210-0221
• 5 Pin; M16, RS stock no: 210-0223
• 5 Pin; Standard, RS stock no: 210-0252
• 5 Pin; Standard, RS stock no: 210-0255
• 6 Pin; M16, RS stock no: 210-0228
• 6 Pin; Standard, RS stock no: 210-0257
• 7 Pin; Standard, RS stock no: 210-0258
• 8 Pin; Standard, RS stock no: 210-0260
Applications
Female DIN connectors are commonly found in electrical & electronic test equipment, medical equipment, industrial automation, and control engineering.
What is the difference between male connectors and female connectors?
Male connectors have solid pins (usually between 3-pin to 14-pins) whereas the female is a socket with input holes that is paired with a male output.
Why would you choose RS PRO for DIN connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
