RS PRO, YE-1228BA 8 Pole Straight M16 DIN Connector, 4A, 100V IP40, Cable Male

Bulk discount available

Subtotal (1 unit)*

€9.25

(exc. VAT)

€11.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 27 April 2026
  • Plus 48 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.25
10 - 19€9.12
20 - 49€8.99
50 - 99€8.51
100 +€7.98

*price indicative

RS Stock No.:
210-0245
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Connector

Number of Contacts

8

Current

4A

Mount Type

Cable

Connector Size

M16

Connector Gender

Male

Orientation

Straight

Voltage

100V

IP Rating

IP40

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

No

Series

YE-1228BA

Housing Material

Polyamide

Pole Format

8

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TW

RS PRO Male Cable Mount DIN Connectors – M16


Looking for cable mount connectors then consider RS PRO for all your DIN connectors solutions. We are pleased to introduce this excellent series of high-quality male cable mount DIN connectors. Upon inspection, they are made from top quality material with a premium feel. These connectors offer a screw lock system that once connected to a female panel or chassis mount sockets will not accidentally disconnect making them perfect for a custom arrangement.

Assembly


Assembly with these connectors is relatively straight forward, engineers or DIY enthusiasts can carry out this process. The process includes; disassembling the connector to locate the terminal pins, soldering the cable wires, securing the cable, and reassemble the parts. The beauty of these DIN connector plugs is they are available with various numbers of poles, you can make your own custom cable lengths to suit your application, and they offer long life service.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom connector plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data.

Features and Benefits


• Mounting type: Cable Mount;• Connector size: M16;• Number of poles: 3,5,7 or 8;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Male DIN connector plug;• Mating type: Screw Lock

Materials


• Housing: PA66;• Terminals: Brass, Silver plated;• Cable Holder: Steel, Nickel plated;• Shell Cover: Brass, Nickel plated;• Screw Cap: Brass, Nickel plated;• Strain Boot: PVC

Specification


• Current Rating: 4A;• Voltage Rating: 100 V;• IP Rating: IP40

RS PRO Male Cable Mount DIN Connector Options


• 3 Pin, M16; RS stock no: 210-0238;• 5 Pin, M16; RS stock no: 210-0241;• 7 Pin, M16; RS stock no: 210-0244;• 8 Pin, M16; RS stock no: 210-0245

Applications


Control engineering;Automation technology;Medical instrumentation;Electronic audio equipment

Why would you choose RS PRO for DIN Connectors?


When it comes to DIN connectors for your cables look no further than RS PRO. Our wide selection of female and male connectors ensures we have the product for you. Our brand is trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links