RS PRO Crimp Tool Crimp Tool for Wire End Sleeves

Subtotal (1 unit)*

€83.34

(exc. VAT)

€102.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 27 April 2026
  • Plus 25 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.34

*price indicative

RS Stock No.:
210-5012
Distrelec Article No.:
304-02-919
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Wire End Sleeves

Height Safe

No

Overall Length

200mm

Adjustable Ratchet

No

Standards/Approvals

No

Maximum Wire Size mm²

0.2

Maximum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.32

Minimum Wire Size AWG

28AWG

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Plier Action Crimp Tool


RS PRO crimp tool, designed for crimping crimp contacts. This professional tool offers wire range size of 24 AWG to 28 AWG with clear identifying marks on the head of the tool. A plier shape design and superb comfort in both hands deliver the perfect crimp every time.

Features and Benefits:

• Supports a wire size of 24 AWG to 28 AWG

• Suitable for crimping bootlace ferrules

• Ensures integrity the connector termination

• The indents are clearly marked with the different wire size ranges

Typical Applications

Crimping tools can be used for a variety of applications:-

• Maintenance & repair

• Electrical Installations

• Computer Interfacing

• Cable assemblies

FAQ:

How easy are they to use?

They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.

How do you maintain the product?

• Movable parts should be regularly lubricated.

• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

*Use a light mineral-free oil

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Related links