Global Laser 1266-27-000 Laser Module 635 nm 2.8 mW Diode, TTL control Ellipse pattern

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-7346
Mfr. Part No.:
1266-27-000
Manufacturer:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Product Type

Laser Module

Laser Type

Diode

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

635nm

Optical Output Power

2.8mW

Laser Class

3R

Control Type

TTL

The Gated Cameo is a miniature laser diode module that has a threaded barrel for easy bulkhead mounting which ensures good thermal contact between module and heat sink. This new concept in laser module design allows a laser diode, an adjustable collimating lens and a drive circuit to be incorporated within a body which is just 24mm long and all without compromising the performance.

The Gated Cameo offers high output power stability with transient and polarity protection, as well as electrical isolation between diode and case. It has a latching connector that improves reliability. An A/R coated user adjustable collimating lens produces an elliptical output beam which can by focused to produce fine spots. It also features a third TTL modulation input which allows the user to turn the input on and off with a bandwidth of ≥100Khz. A fourth wire which controls the slow speed enable input allows the user to switch the laser on and off from interlocks and switches.

A lens models can also be fitted with a range of external optics including lines, cross and diffractive patterns.

210-7345: 1266-26-000, Gated Cameo 635nm 0.8mW A Lens

210-7346: 266-27-000, Gated Cameo 635nm 2.8mW A Lens

Compatible Optics


697-3579: 9° Cross

697-3581: 60° Cross

127-1550: 100° Cross

127-1547: 4 X 4 Grid Pattern

210-7335: 8° Line

210-7332: 16° Line

127-1548: 18° Line

127-1549: 30° Line

697-3569: 60° Line

697-3572: 90° Line

210-7331: 125° Line

697-3594: 100° Line + Dot

Related links