EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 320 mm (H)
- RS Stock No.:
- 214-1095
- Mfr. Part No.:
- 21-701-0045
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€40.21
(exc. VAT)
€49.46
(inc. VAT)
Temporarily out of stock
- 109 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.21 |
*price indicative
- RS Stock No.:
- 214-1095
- Mfr. Part No.:
- 21-701-0045
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Sub Type | Storage Box | |
| Material | Polypropylene | |
| Height | 320mm | |
| Length | 400mm | |
| Width | 300mm | |
| EN 61340-5-1 Compliant | Yes | |
| Bin Colour | Black | |
| Standards/Approvals | IEC 61340 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Sub Type Storage Box | ||
Material Polypropylene | ||
Height 320mm | ||
Length 400mm | ||
Width 300mm | ||
EN 61340-5-1 Compliant Yes | ||
Bin Colour Black | ||
Standards/Approvals IEC 61340 | ||
RoHS Status: Exempt
The EUROSTAT WEZ standard containers are designed for euro pallets 1200x800 or 1200x1000. This is a black conductive tote box with dimensions 400x300x320mm.
ESD Marking: All containers marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation
can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Average stack load: 500 kg
EUROSTAT Lids available:
2141105 - 21-704-0010 Conductive loose Lid for tote box 400x300mm
2141108 - 21-704-0025 Conductive hinged Lid for tote box 400x300mm
2141111 - 21-704-0040 Conductive Lid for tote box 400x300mm with swing latches
Related links
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 320 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 53 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400 mm (W) 400 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 300 mm (L) 200 mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 278 mm (H)
