EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300mm (W) 300 mm (H)
- RS Stock No.:
- 214-1105
- Mfr. Part No.:
- 21-704-0010
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.22 |
*price indicative
- RS Stock No.:
- 214-1105
- Mfr. Part No.:
- 21-704-0010
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Conductive | |
| Product Type | ESD Box Lid | |
| Sub Type | Storage Box | |
| Material | Polypropylene | |
| Height | 300mm | |
| Length | 400mm | |
| Width | 300mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Conductive | ||
Product Type ESD Box Lid | ||
Sub Type Storage Box | ||
Material Polypropylene | ||
Height 300mm | ||
Length 400mm | ||
Width 300mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EUROSTAT conductive loose lid for tote box has dimensions 400x300mm.
ESD Marking: All lids marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Standard compliance: IEC 61340-5-2
Note
EUROSTAT Boxes available
400mm (Length) x 300mm (Width)
2141090 - 21-701-0020
214109 1- 21-701-0025
2141092 - 21-701-0030
2144193 - 21-701-0035
2141094 - 21-701-0040
2141095 - 21-701-0045
400mm (Length) x 300mm (Width)
2141090 - 21-701-0020
214109 1- 21-701-0025
2141092 - 21-701-0030
2144193 - 21-701-0035
2141094 - 21-701-0040
2141095 - 21-701-0045
Related links
- EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300 mm (W) 300 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 300 mm (L) 200 mm (W) 200 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box Lid 600 mm (L) 400 mm (W) 400 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 300 mm (L) 200 mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 320 mm (H)
