Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH08G65C6XKSA1
- RS Stock No.:
- 216-8382
- Mfr. Part No.:
- IDH08G65C6XKSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 5 units)*
€12.75
(exc. VAT)
€15.70
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.55 | €12.75 |
| 25 - 45 | €2.372 | €11.86 |
| 50 - 120 | €2.218 | €11.09 |
| 125 - 245 | €2.066 | €10.33 |
| 250 + | €1.912 | €9.56 |
*price indicative
- RS Stock No.:
- 216-8382
- Mfr. Part No.:
- IDH08G65C6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Schottky Barrier Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | 6th Generation CoolSiCTM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 27μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 47A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Height | 29.95mm | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Schottky Barrier Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series 6th Generation CoolSiCTM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 27μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 47A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
Height 29.95mm | ||
Length 10.2mm | ||
Automotive Standard No | ||
The Infineon CoolSiC generation 6 offers a new leading edge technology for the schottky barrier diode with current rating of 8 A. This latest generation is suitable for use in telecom SMPS and high-end servers, UPS systems, motor drives, solar inverters as well as PC silver box and lighting applications.
Best-in-class figure of merit
No reverse recovery charge
Temperature independent switching behaviour
High dv/dt ruggedness
Optimized thermal behaviour
Related links
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH12G65C6XKSA1
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH10G65C6XKSA1
- Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220
- Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220 IDH20G65C6XKSA1
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP
