Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin PG-TO-220
- RS Stock No.:
- 216-8383
- Mfr. Part No.:
- IDH10G65C6XKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-8383
- Mfr. Part No.:
- IDH10G65C6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Through Hole | |
| Package Type | PG-TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDH10G65C6 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 77μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC (J-STD20 and JESD22) | |
| Length | 10.2mm | |
| Height | 29.95mm | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Barrier Diode | ||
Mount Type Through Hole | ||
Package Type PG-TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDH10G65C6 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 77μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC (J-STD20 and JESD22) | ||
Length 10.2mm | ||
Height 29.95mm | ||
Width 4.5mm | ||
Automotive Standard No | ||
The Infineon CoolSiC generation 6 offers a new leading edge technology for the schottky barrier diode with current rating of 10 A. This latest generation is suitable for use in telecom SMPS and high-end servers, UPS systems, motor drives, solar inverters as well as PC silver box and lighting applications.
Best-in-class figure of merit
No reverse recovery charge
Temperature independent switching behaviour
High dv/dt ruggedness
Optimized thermal behaviour
Related links
- Infineon 650 V 10 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH10G65C6XKSA1
- Infineon 650 V 12 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH12G65C6XKSA1
- Infineon 650 V 8 A Schottky Barrier Diode Schottky 2-Pin TO-220 IDH08G65C6XKSA1
- Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220-2
- Infineon 650 V 41 A Schottky Barrier Diode Schottky TO-220-2 IDH20G65C6XKSA1
- Infineon 650 V 20 A Schottky Barrier Diode Schottky 10-Pin D2PAK
- Infineon 650 V 16 A Schottky Barrier Diode Schottky 10-Pin HDSOP IDDD16G65C6XTMA1
- Infineon 650 V 20 A Schottky Barrier Diode Schottky 10-Pin D2PAK IDDD20G65C6XTMA1
