RS PRO Safewash Super Flux Remover 5 L Can

Bulk discount available

Subtotal (1 unit)*

€49.10

(exc. VAT)

€60.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€49.10
6 - 14€47.14
15 +€46.16

*price indicative

RS Stock No.:
217-3841
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circuit Board Cleaner

Sub Type

Flux Remover

Product Form

Liquid

Trade Name

Safewash Super

Package Type

Can

Package Size

5 L

Application

Printer, PCB, Flux Removal

Standards/Approvals

No

COO (Country of Origin):
GB

Safewash 2000 Super Cleaning Fluid


Safewash super 2000 cleaning fluid from RS PRO. This superior flux removal zero ozone depletion aqueous cleaner is to be used in ultrasonic batch and in line bulk cleaning of PCB's, screen printers, electrical equipment and general degreasing. The safewash meets the requirements of both military and commercial electronics manufacturing companies across the world making this the perfect cleaning fluid for your applications. This precision cleaner is very reliable and highly recommended.

Features and Benefits


• Improved flux removal (including no clean and burnt on flux residues)

• Easier and more rapid rinsing

• Increased compatibility with sensitive metals

• Extremely low odour

• Biodegradable solvents in an aqueous medium

• 100% ozone friendly; suitable for use in standard cleaning equipment

Safewash 2000 Super Cleaning Fluid is available in different package sizes:-

217-3841 - 5L

241-2449 - 25L Jerry can

Safety Precaution


Do not use Safewash on open polystyrene components (capacitors) and ensure adequate rinsing with open components (stack capacitors, fuses, relays, etc.). Known sensitive materials should be tested, as should gaskets/seals

Is this fluid flammable?


The safewash 2000 cleaning fluid is Non Flammable

Related links