Ambersil Motor Clean PRO Surface Cleaner 5 L Bottle
- RS Stock No.:
- 771-6689
- Mfr. Part No.:
- 6330001021
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save €9.84
View bulk pricing optionsSubtotal (1 unit)*
€40.86
(exc. VAT)
€50.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €40.86 | - |
| 6 - 14 | €39.22 | €9.84 |
| 15 + | €38.39 | €37.05 |
*price indicative
- RS Stock No.:
- 771-6689
- Mfr. Part No.:
- 6330001021
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Surface Cleaner | |
| Product Form | Liquid | |
| Trade Name | Motor Clean PRO | |
| Package Type | Bottle | |
| Package Size | 5 L | |
| Application | Machinery, Wall, Concrete, Door, Duct Work | |
| Food Safe | No | |
| Base Material | Water | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Surface Cleaner | ||
Product Form Liquid | ||
Trade Name Motor Clean PRO | ||
Package Type Bottle | ||
Package Size 5 L | ||
Application Machinery, Wall, Concrete, Door, Duct Work | ||
Food Safe No | ||
Base Material Water | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil MOTOR CLEAN PRO Surface Cleaner, Bottle Package, 5l Package size - 6330001021
This water-based MOTOR CLEAN PRO surface cleaner is formulated for tough cleaning tasks on various surfaces, including concrete and machinery. It is packaged in a 5-litre bottle, making it suitable for industrial applications.
Features & Benefits
• Highly alkaline formulation for effective soil removal
• Versatile dilution rates from 6:1 to 40:1
• Non-flammable and safe for use
• High foam properties enhance cleaning performance
• Safe for use on plastics and painted surfaces
Applications
• Cleans concrete floors and walls
• Maintains machinery and ductwork
• Effective on ovens, woodwork, and light fittings
• Suitable for vehicle bodies and curtains
• Can be used on porcelain and terrazzo surfaces
Can it remove grease and oil effectively?
Yes, it eliminates grease and oil from surfaces.
Can it be used with pressure washers?
Yes, though foaming properties should be managed.
Related links
- Selden Floor Cleaner 5 L Bottle
- Zep Commercial Driveway Cleaner 5 L Bottle
- Castrol Techniclean MTC 43 Machine Tool Cleaner 5 L Bottle
- SCJ Professional Janitol Hard Surface Cleaner Food Safe Multi-purpose Cleaner 5 L Canister
- CRC Lectra Clean II Industrial Cleaner 5 L Can
- 3M VHB Surface Cleaner 1 L Bottle
- Selden FAST LANE Floor Polish 5 L Bottle
- Mykal Industries Electrical and Cable Cleaner Precision Cleaner 5 L Drum
