Penta RGX-SG - REGELTEX Beige Leather Insulating Overglove Leather Overglove, Size E, Leather Coating
- RS Stock No.:
- 217-5282
- Mfr. Part No.:
- 273764
- Manufacturer:
- Penta
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pair
€28.00
(exc. VAT)
€34.44
(inc. VAT)
Pair(s) | Per Pair |
1 + | €28.00 |
- RS Stock No.:
- 217-5282
- Mfr. Part No.:
- 273764
- Manufacturer:
- Penta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Leather overglove for electricians to carry on insulating gloves for live working, to protect against mechanical risks.
Webbed inches and split leather cuff 100 mm with an ajustable clamping flange on the back of the hand.
Webbed inches and split leather cuff 100 mm with an ajustable clamping flange on the back of the hand.
Specifications
Attribute | Value |
---|---|
Glove Size | E |
Primary Glove Application | Insulating Overglove |
Glove Material | Leather |
Main Colour of Glove | Beige |
Glove Coating | Leather |
Number of Gloves | 1 |
EN374 Chemical | No |
Additional EN Standards | EN 420 Level 5; EN388 |
EN511 Cold | No |
EN407 Thermal | No |
Range | RGX-SG - REGELTEX |
Complies with EN 61340-5-1 | No |