3M Neck Protector for use with Welding Helmet G5-01
- RS Stock No.:
- 218-0757
- Mfr. Part No.:
- 7100185839
- Manufacturer:
- 3M
Subtotal (1 unit)*
€73.37
(exc. VAT)
€90.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.37 |
*price indicative
- RS Stock No.:
- 218-0757
- Mfr. Part No.:
- 7100185839
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Face Shield | |
| Sub Type | Neck Protector | |
| For Use With | Welding Helmet G5-01 | |
| Lens Size | 73 x 109 mm | |
| Material | Fabric | |
| Standards/Approvals | Regulation, directives and harmonised European Standards | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Face Shield | ||
Sub Type Neck Protector | ||
For Use With Welding Helmet G5-01 | ||
Lens Size 73 x 109 mm | ||
Material Fabric | ||
Standards/Approvals Regulation, directives and harmonised European Standards | ||
RoHS Status: Exempt
3M Speedglas Neck Protector
The 3M Speedglas Neck Protection G5-01 fabric is a protection accessory used for protecting the user from heat and sparks from the welding job.
Features and Benefits
• It is made in flame-retardant textiles for protection against sparks and flames
• Used for welding applications
Applications
Can safely be used with appropriate welding masks for most welding applications.
Speedglas G5-01 Accessories
G5-01 and G5-02 Welding Helmets and Welding Helmet Kits
• 218-0772 is a G5-01 Heavy Duty Flip Up Welding Helmet with No Filter
• 218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter
• 218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter
• 218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System
• 218-0776 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System
• 218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit
More G5-01 Welding Helmet Accessories
• 218-0753 is a Small Head Protector for the G5-01 Welding Helmet
• 218-0754 is a Large Head protector for the G5-01 Welding Helmet
• 218-0755 is a Shroud for the G5-01 Welding Helmet
• 218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet
• 218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet
• 218-0770 is a Front Cover Visor for the G5-01 Welding Helmet
• 218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding
• 218-0774 is a Headband for the G5-01 Welding Helmet
• 218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet
Compatible G5-01 Filters
• 218-0768 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 13 lens shade
• 218-0769 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 14 lens shade
Why choose 3M?
3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.
Related links
- 3M Neck Protector for use with Welding Helmet G5-01
- 3M Neck Protector for use with G5-01 Helmet
- 3M Neck Protector for use with Speedglas 9100 Series Welding Helmet
- 3M for use with 3M Speedglas Welding Helmet G5-01
- 3M Visor Plate for use with 3M Speedglas Welding Helmet G5-01
- 3M Replacement Foam Insert for use with Welding Helmet G5-01
- 3M Head Cover for use with Welding Helmet G5-01
- 3M Speedglas G5-01 Black Replacement Lens for use with Welding Helmet G5-01
