3M Speedglas 9100 MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband

Subtotal (1 unit)*

€1,866.16

(exc. VAT)

€2,295.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,866.16

*price indicative

RS Stock No.:
218-0765
Mfr. Part No.:
7000044619
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sub Type

Welding Helmet

Product Type

Welding Helmet

Series

Speedglas 9100 MP

Auto Darkening Lens

Yes

Flip Up

Yes

Colour

Black

Adjustable Headband

Yes

Viewing Width

100mm

Viewing Height

170mm

Material

Polyamide, Polyphthalamide, Thermoplastic Elastomer

Standards/Approvals

EN 166, EN 175, EN 12941, EN 14594

RoHS Status: Exempt

3M Welding Helmet, Flip-Up Type, 51 to 64 Head Sizes - Speedglas 9100 MP Series - 7000044619


Use your head and protect yourself during dangerous tasks with this welding helmet from 3M. Its PPA shield resists heat and impact to keep you safe from hazardous sparks. For convenience, the lid flips up so you can get some air without removing the helmet. The product comes with an Adflo powered air respirator for safe breathing in contaminated environments.

Features & Benefits


• Long lifespan of up to 3 years after date of manufacture

• Large lens size of 170 (W) x 100mm (L) for full face protection

• Supplied with lithium-ion batteries, which are 40% lighter than NiMH alternatives, to reduce user strain

Applications


• Automotive repair

• Mining equipment maintenance

• Shipbuilding and repair

How much protection does this item offer?


This helmet is an effective option with four levels of protection: face, head, eyes and breathing. It's also compatible with ear protection, for comprehensive PPE.

Why choose 3M?


3M are renowned for providing excellent tools and safety equipment for welding applications. Combined with RS fantastic customer service, 3M provides a comprehensive range of welding equipment to suit a variety of industries. For safe and reliable welding equipment, 3M are a name you can trust.

Related links