3M Black Lens Replacement Lens for use with Welding Helmet G5-01
- RS Stock No.:
- 218-0768
- Mfr. Part No.:
- 7100185852
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-0768
- Mfr. Part No.:
- 7100185852
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Filter | |
| Sub Type | Replacement Lens | |
| For Use With | Welding Helmet G5-01 | |
| Lens Colour | Black | |
| Lens Size | 73 x 109 mm | |
| Lens Shade | Shade 5 8/13 | |
| Material | Cover Plate: Polycarbonate, Protection, Polyamide, Glass Filled, Polymethyl Methacrylate | |
| Standards/Approvals | Regulation, directives and harmonised European Standards | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Filter | ||
Sub Type Replacement Lens | ||
For Use With Welding Helmet G5-01 | ||
Lens Colour Black | ||
Lens Size 73 x 109 mm | ||
Lens Shade Shade 5 8/13 | ||
Material Cover Plate: Polycarbonate, Protection, Polyamide, Glass Filled, Polymethyl Methacrylate | ||
Standards/Approvals Regulation, directives and harmonised European Standards | ||
RoHS Status: Exempt
3M Speedglas G5-01 Series Welding Filter, Replacement Lens, Lens Shade 5 - 7100185852
This welding filter is designed as a replacement lens specifically for the G5-01 welding helmet. It features a lens shade range of 8 to 13 and is predominantly tinted black to offer optimal protection against harmful radiation while welding.
Features & Benefits
• High shade welding lens for effective UV and IR protection
• Compatible with 3M welding helmet accessories for versatility
• Robust design ensures durability under welding conditions
• Easy replacement process for improved user convenience
• Provides a clear line of sight while maintaining safety standards
• Meets high standards for personal protective equipment compliance
Applications
• Used specifically in conjunction with the G5-01 welding helmet
• Suitable for various welding processes including MMA, MIG/MAG, and TIG
• Ideal for cutting and grinding operations
• Enhances safety by protecting eyes and face from spatter and sparks
What are the specific lens shade options available?
The lens offers a shade range of 5, allowing flexibility in protective performance against bright welding arcs.
How does the filter enhance visibility while welding?
The design promotes a clear line of sight, enabling better precision during welding tasks while ensuring safety from harmful rays.
What maintenance do I need to perform on the welding filter?
Regular checks for scratches and signs of wear are recommended; replace the lens if damaged to ensure continued protection.
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
Related links
- 3M Black Lens Replacement Lens for use with Speedglas Welding Helmets
- 3M Speedglas G5-01 Black Replacement Lens for use with Welding Helmet G5-01
- 3M Black Lens Welding Helmet for use with Welding Helmet Series 9100 And G5-01
- 3M Replacement Foam Insert for use with Welding Helmet G5-01
- 3M Natural Lens for use with 3M Speedglas Heavy Duty Welding Helmet G5-01
- 3M Magnifying Lens Holder for use with Welding Helmet G5-01
- 3M Clear Lens Replacement Lens for use with 9100 MP-Lite and G5-01 9100 FX
- 3M for use with 3M Speedglas Welding Helmet G5-01
