3M Speedglas G5-01 Black Replacement Lens for use with Welding Helmet G5-01

Subtotal (1 unit)*

€639.32

(exc. VAT)

€786.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€639.32

*price indicative

RS Stock No.:
218-0769
Mfr. Part No.:
7100185618
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Replacement Lens

For Use With

Welding Helmet G5-01

Lens Colour

Black

Lens Shade

5, 8 → 14

Series

Speedglas G5-01

Material

PPA

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Speedglas G5-01 Series Welding Filter, Replacement Lens, PPA - 7100185618


This welding filter enhances safety and visibility for professionals in automation, electronics, and mechanical industries. With advanced features and significant protection against harmful radiation, it is a necessary replacement lens for the G5-01 welding helmet. The filter promotes optimal performance and comfort during welding tasks, making it suitable for various welding applications.

Features & Benefits


• Light state shade 3 ensures improved visibility before welding
• Dark state shades 8 to 14 offer comprehensive protection
• Automatic ON/OFF function conserves battery life
• Swift switching time from light to dark at 0.1ms
• Bluetooth™ enabled for connectivity and updates

Applications


• Applicable for MMA (Stick), MIG/MAG, and TIG welding techniques
• Ideal for low amp TIG welding and cutting tasks
• Shields against airborne contaminants when paired with an air delivery unit

What is the expected battery life for this filter?


The filter has a battery life of approximately 1500 hours with a 1 x CR2450 Lithium battery.

How do I maintain the lens for long-lasting use?


Regularly clean the outer protection plate and replace it based on usage frequency for clear visibility.

What should I do if the filter doesn't switch to dark state?


Cessation of welding is advised, and the filter should be inspected for any safety-related issues.

Is it compatible with standard ophthalmic spectacles?


Protective eyewear worn over standard spectacles may transmit impacts, creating a risk

therefore, appropriate protective gear is recommended.

Why choose 3M?


3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.

Related links