3M Replacement Foam Insert for use with Welding Helmet G5-01

Subtotal (1 unit)*

€31.60

(exc. VAT)

€38.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.60

*price indicative

RS Stock No.:
218-0770
Mfr. Part No.:
7100173966
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Visor Plate

Sub Type

Replacement Foam Insert

For Use With

Welding Helmet G5-01

Standards/Approvals

No

RoHS Status: Exempt

3M Speedglass Welding Helmet


The 3M Speedglass welding helmet front cover replaces a worn or damaged flip-up frame in 3M Speedglas Welding Helmet G5-01.

Features and Benefits


• Excellent quality meeting industry standards

• Used for welding applications

Applications


Can safely be used with appropriate welding masks for most welding applications.

Speedglas G5-01 Accessories


G5-01 and G5-02 Welding Helmets and Welding Helmet Kits


• 218-0772 is a G5-01 Heavy Duty Flip Up Welding Helmet with No Filter

• 218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter

• 218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter

• 218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System

• 218-0776 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System

• 218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit

More G5-01 Welding Helmet Accessories


• 218-0753 is a Small Head Protector for the G5-01 Welding Helmet

• 218-0754 is a Large Head protector for the G5-01 Welding Helmet

• 218-0755 is a Shroud for the G5-01 Welding Helmet

• 218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet

• 218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet

• 218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet

• 218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet

• 218-0770 is a Front Cover Visor for the G5-01 Welding Helmet

• 218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding

• 218-0774 is a Headband for the G5-01 Welding Helmet

• 218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet

Compatible G5-01 Filters


• 218-0768 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 13 lens shade

• 218-0769 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 14 lens shade

Why choose 3M?


3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.

Related links