Lapp Circular Connector, 9 Contacts, Cable, M23 Connector, Socket, Female, IP68, SIGNAL M23 Series

Bulk discount available

Subtotal (1 unit)*

€29.00

(exc. VAT)

€35.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 20 April 2026
  • Plus 9 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€29.00
5 - 9€26.10
10 - 24€24.67
25 +€23.60

*price indicative

RS Stock No.:
219-481
Distrelec Article No.:
304-21-788
Mfr. Part No.:
44420037 + 73002740
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Contacts

9

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M23

Current

7A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Series

SIGNAL M23

Coding

N

Voltage

150.0 V

Minimum Operating Temperature

-25°C

Shell Size

M23

Termination Type

Solder

Mating Type

Keyed

Housing Material

Nickel Plated Zinc

Maximum Operating Temperature

125°C

Standards/Approvals

No

Pole Format

9

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
DE

LAPP SIGNAL M23 Series Circular Connector, M23 Connector size, IP68 - 44420037 + 73002740


This circular connector is designed for high-performance applications in the electrical and mechanical sectors. It features a female cable mount with nine contacts, ensuring a robust connection for various environments. With an IP68 rating, this connector is suitable for such conditions, providing protection against dust and moisture ingress. Its construction from nickel-plated zinc makes it durable and resistant to chemicals, while the gold-plated contacts offer good conductivity.

Features & Benefits


• Nickel-plated zinc housing provides durability and corrosion resistance

• 9 pin socket connector supports various configurations

• Solder termination method allows secure and reliable connections

• Low-resistance screen contact improves electromagnetic compatibility

Applications


• Ideal for servo drives and assemblies

• Commonly used in measurement and control technology

• Suitable for mechanical and plant engineering projects

• Effective in wind energy applications

Can it withstand harsh environmental conditions?


Yes, with IP68 rating, it is designed to withstand challenging industrial environments.

Will it function well in high-temperature environments?


Yes, it operates safely within -25°C to +125°C.

Is it easy to install in tight spaces?


Yes, the straight body orientation allows for straightforward mounting.

Can it provide good electrical performance?


Yes, the gold-plated contacts ensure optimal conductivity.

Related links